Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

3M 6901

Fiber Optic ST Connector, 125um, Multi Mode, Simplex
$ 7.32
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 6901.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.70.00.00
Introduction Date1997-12-23
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

Fiber Optic ST Connector, 1 Contact(s), 126um, Single Mode, Simplex, Locking
Fiber Optic ST Connector, 1 Contact(s), Multi Mode, Simplex, Locking
Fiber Optic ST Connector, 1 Contact(s), 125um, Multi Mode, Simplex, Locking
High Performance Cable Connectors ST FIBER OPTIC CONN
Fiber Optic ST Connector
TE Connectivity503569-1
Fiber Optic Connectors KIT,CONN CER O-MOLD BAY,125UM

Descriptions

Descriptions of 3M 6901 provided by its distributors.

Fiber Optic ST Connector, 125um, Multi Mode, Simplex
Fiber Optic Connectors CRIMPLOK CONNECTOR
ST FIBER OPTIC CONN, 125 uM, MULTIMODE;; ST FIBER OPTIC CONN, 125 uM, MULTIMODE; Connector Type:ST Fiber Optic; Series:-; Fiber Type:Multimode; Fiber Diameter:125um; Connector Body Material:Plastic; Body Material:Zirconia Ceramic; Connector Type:ST Fiber-Optic
St Fiber Optic Connector, 125 Um, Multimode; Fibra Óptica, Tipo De Conector:St; Fibra, Tipo:Multimodo; Diámetro De Fibra:125Μm; Material Del Cuerpo Del Conector:Plástico; Rango De Producto:-; Conector, Tipo:St Fiber Optic |3M 6901

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6901.
  • 80610845234