Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

3M 6100-W

Fiber Optic ST Connector, 1 Contact(s), Multi Mode, Simplex, Locking
$ 9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 6100-W.

IHS

Datasheet36 pages9 years ago

Newark

RS (Formerly Allied Electronics)

DigiKey

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Fiber Optic ST Connector, 1 Contact(s), 125um, Multi Mode, Simplex, Locking
Fiber Optic ST Connector, 1 Contact(s), 126um, Single Mode, Simplex, Locking
Connector St Sm Hot Melt Yellow Boot 1000-Bulk |3M 8100-Y1K-S
Fiber Optic ST Connector, 127um, Multi Mode, Simplex, Plug
Molex 106012-0300 Fiber Optic Connectors St Conn (mm,pc+Zr) Mn Pc+Zr) Mnut Cr Lg Bt
Fiber Optic ST Connector

Descriptions

Descriptions of 3M 6100-W provided by its distributors.

Fiber Optic ST Connector, 1 Contact(s), Multi Mode, Simplex, Locking
Fiber Optic Connectors ST/MM/CONN/WHT BOOT
CONNECTOR FIBER OPTIC 125 UM ST HOT MELT
St Fiber Optic Connector, 125 Um, Multimode; Fibra Óptica, Tipo De Conector:St; Fibra, Tipo:Multimodo; Diámetro De Fibra:125Μm; Material Del Cuerpo Del Conector:Metal; Rango De Producto:Serie 6100 St; Conector, Tipo:St Fiber Optic |3M 6100-W
CONNECTOR, ST, HOTMELT; Fibre Optic Connector Type: ST; Fibre Type: Singlemode, Multimode; Fibre Diameter: 125µm; Connector Body Material: Metal Body; Product Range: 6100 ST Series; SVHC: No SVHC (15-Jan-2018); Approval Bodies: EIA, TIA; Body Plating: Nickel; Cable Diameter Max: 2.9mm; Connector Type: ST Fibre Optic; Flammability Rating: UL94V-0; Material: Zinc; No. of Mating Cycles: 500; Operating Temperature Max: 85°C; Operating Temperature Min: -40°C

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6100-W.
  • 6100W
  • 80611127533