3M 5126-B7A2PL

Board Connector, 26 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket
$ 8.638
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 5126-B7A2PL.

RS (Formerly Allied Electronics)

Datasheet3 pages13 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download 3M 5126-B7A2PL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-12-05
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Conn Board to Board SKT 26 POS 2.54mm Solder ST Thru-Hole
Samtec 2.54mm Pitch 26-Pin Double Row Receptacle Board-to-Board, SSW Series, Right Angle, TH
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 26 Contacts, Through Hole Mount, BCS Series
Conn LPH HDR 4Power/16Signal POS 2.5mm/2.54mm Solder RA Thru-Hole 36 Terminal 1 Port Tray
3M 2.54mmpitch20pDouble row female Board to Board, 9100series, Straight, Through-hole
3M 2.54mm Pitch 20-Pin Dual Row Receptacle, Board-to-Board, 5100 Series, Right Angle, TH

Descriptions

Descriptions of 3M 5126-B7A2PL provided by its distributors.

Board Connector, 26 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket
Conn Socket Strip SKT 26 POS 2.54mm Solder RA Thru-Hole Box
Hole Plug .312 Hole .031-.140 Panel Thk Binder Black Nylon .453 OD Smooth
5100 Series 2.54mm 26 Way 2 Row Right Angle PCB Socket Through Hole Socket Strip | 3M 5126-B7A2 PL
Push-Pull,Receptacle 2.54mm 2 26pin 1A 760nm gold Through hole mounting 45.7mm(Length)*14.6mm(height)
3M - 5126-B7A2PL - SOCKET, PCB, RIGHT ANGLE, 26WAY
7000026989 JE150344198 26/2R/BM SKT/.100/RA/FLG/.112/
CONN RCPT 26POS 0.1 GOLD PCB R/A
SOCKET, PCB, RIGHT ANGLE, 26WAY; Pitch Spacing: 2.54mm; No. of Contacts: 26Contacts; Gender: Receptacle; Product Range: -; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Conta

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5126-B7A2 PL
  • 5126B7A2PL