3M 5120-B7A2PL

3M 2.54mm Pitch 20-Pin Dual Row Receptacle, Board-to-Board, 5100 Series, Right Angle, TH
$ 7.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 5120-B7A2PL.

RS (Formerly Allied Electronics)

Datasheet3 pages13 years ago

Newark

Arrow Electronics

Inventory History

3 month trend:
+1.90%

CAD Models

Download 3M 5120-B7A2PL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-12-05
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 20 Contacts, Through Hole Mount Right Angle
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 20 Contacts, Through Hole Mount, BCS Series
3M 2.54mmpitch20pDouble row female Board to Board, 9100series, Straight, Through-hole
TE Connectivity1-216604-0
Board Connector, 10 Contact(S), 2 Row(S), Female, Right Angle, 0.1 Inch Pitch, Solder Terminal,
Conn LPH HDR 4Power/16Signal POS 2.5mm/2.54mm Solder RA Thru-Hole 36 Terminal 1 Port Tray
Conn LPH HDR 4Power/16Signal POS 2.5mm/2.54mm Solder RA Thru-Hole 36 Terminal 1 Port Tray

Descriptions

Descriptions of 3M 5120-B7A2PL provided by its distributors.

3M 2.54mm Pitch 20-Pin Dual Row Receptacle, Board-to-Board, 5100 Series, Right Angle, TH
Conn Socket Strip SKT 20 POS 2.54mm Solder RA Side Entry Thru-Hole
Board Connector, 20 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Socket
Socket, Pcb, Right Angle, 20Way; |3M 5120-B7A2PL
7000090362 JE150344180 20/2R/BM SKT/.100/RA/FLG/.112/
CONN RCPT 20POS 0.1 GOLD PCB R/A
3M - 5120-B7A2PL - EMBASE CI COUDE. 20 VOIES
SOCKET, PCB, RIGHT ANGLE, 20WAY; Pitch Spacing: 2.54mm; No. of Contacts: 20Contacts; Gender: Receptacle; Product Range: 5100 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Conta

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5120-B7A2 PL
  • 5120B7A2PL
  • JE-1503-4418-0
  • JE150344180