3M 4650-6200

3M IDCConnector, 4600series, 50road, 2line, 2.54mmPitch, Cable installation
$ 11.049
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 4650-6200.

IHS

Datasheet4 pages26 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-49.27%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-10-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Conn Ejector Header PL 50 POS 2.54mm IDT RA Cable Mount
Conn Ejector Header PL 50 POS 2.54mm IDT RA Cable Mount Box
TE Connectivity2-746610-0
Conn IDC Connector PL 50 POS 2.54mm Solder ST Thru-Hole Tube
CONN RECT WIREMOUNT CABLE PLUG 50 CONT IDC 4600 SERIES OPEN END COVER STRAIGHT
TE Connectivity1658525-3
Conn IDC Connector M 50 POS 2.54mm IDT RA Cable Mount
TE Connectivity2-746610-4
Conn IDC Connector M 60 POS 2.54mm IDT RA Cable Mount

Descriptions

Descriptions of 3M 4650-6200 provided by its distributors.

3M IDCConnector, 4600series, 50road, 2line, 2.54mmPitch, Cable installation
Conn Ejector Header PL 50 POS 2.54mm IDT RA Cable Mount
Header Connector,cable Mount,recept,50 Contacts,pin,0.1 Pitch,idc Terminal,latch & Eject Rohs Compliant: Yes
4600 SERIES,2.54MM PITCH 50 WAY 2 ROW RIGHT ANGLE PCB HEADER, IDT TERM,1A
Board Connector, 50 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Latch & Eject, Gray Insulator, Plug
HEADER, IDC, LATCH, 50WAY; Gender:Plug; Product Range:-
CONN PLUG 50P IDC 26-28AWG GOLD
7000057876 80610171110 50/PG/OP/BECU/SL/MTGFLNG
3M Wiremount Plug, 4600 Series, 4650-62
Gender = Plug / Contacts = 50 / Contact Position = Bottom / Rows = 2 / Mounting Type = Cable Mount / Termination Type = IDC / PCB Pitch mm = 2.54 / Orientation = Straight / Contact Material = Copper Alloy / Contact Plating = Nickel / Current Rating A = 1 / Voltage Rating V = 125 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105

Images

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 46506200
  • 80610171110