TE Connectivity 229974-4

Telecom and Datacom Connector, 50 Contact(s), Male, IDC Terminal, #4-40 Unc 2b, Plug
$ 5.889
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 229974-4.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

Sager Electronics

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.42%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1997-09-07
Lifecycle StatusProduction (Last Updated: 8 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 8 months ago)

Related Parts

TE Connectivity2-746610-0
Conn IDC Connector PL 50 POS 2.54mm Solder ST Thru-Hole Tube
TE Connectivity553913-1
Conn IDC Connector M 50 POS 2.16mm IDT RA Cable Mount Bulk
Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal
TE Connectivity2-746610-4
DIP Header,Ribbon Cable 2 60pin 2.54μm tin Black IDC 1.27mm Through hole mounting
TE Connectivity2-746610-6
Conn IDC Connector PL 44 POS 2.54mm Solder RA Thru-Hole Box/Tube
Conn IDC Connector HDR 40 POS 2.54mm Solder RA Side Entry Thru-Hole Box

Descriptions

Descriptions of TE Connectivity 229974-4 provided by its distributors.

Telecom and Datacom Connector, 50 Contact(s), Male, IDC Terminal, #4-40 Unc 2b, Plug
Conn IDC Connector M 50 POS IDT RA Cable Mount Tray
D SUB CONNECTOR, PLUG, 50POS, IDC; No. of Contacts:50Contacts; Gender:Plug; Contact Termination Type:IDC / IDT; D Sub Shell Size:DD; Product Range:CHAMP-LOK Series; Connector Body Material:Thermoplastic Body; Contact Mat
ASSY, PLUG, 50 POS, B SLOT Connector & Housing Type: Plug Solid Wire Size: 26 – 24 AWG Solid Wire Size: .13 – .32 mm² Stranded Wire Size: 24 AWG Stranded Wire Size: .33 mm² Plug 26 – 24 AWG .13 – .32 mm² | Idc D-Sub Connector | Part Number: 229974-4 | Internal Number: 229974-4 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 229974-4 .