3M 4614-6001

3M IDC Connector, 4600 Series, 14 Pos, 2.54mm Pitch, 2 Row, Wire Mount
$ 4.741
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 4614-6001.

Farnell

Datasheet4 pages26 years ago
Datasheet5 pages14 years ago

Newark

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+251%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-10-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Board Connector, 10 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Gray Insulator, Plug
CONN RECT WIREMOUNT CABLE PLUG 10 CONT IDC 4600 SERIES OPEN END COVER STRAIGHT
CONN; RECT; PLUG; WIREMOUNT; 0.100IN; 14 PIN; 0.05IN PITCH CABLE; OPEN END
TE Connectivity2-746610-2
Conn IDC Connector PL 14 POS 2.54mm Solder RA Side Entry Thru-Hole Box/Tube
TE Connectivity1-215083-4
Conn IDC Connector M 14 POS 2.54mm IDT RA Cable Mount T/R
TE Connectivity1658525-7
AMP-LATCH 622 SER, RIGHTANGLE CABLE MOUNT IDC CONN PLUG,14WAY,2 ROW,2.54MM PITCH

Descriptions

Descriptions of 3M 4614-6001 provided by its distributors.

3M IDC Connector, 4600 Series, 14 Pos, 2.54mm Pitch, 2 Row, Wire Mount
Conn Ejector Header PL 14 POS 2.54mm IDT RACable Mount Loose
Board Connector, 14 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Gray Insulator, Plug
CONN RECT PLUG WIREMOUNT 0.100IN FOR 0.050IN CABLE 4600 SER.
.100" × .100" Connector For .050" Pitch Cable
CONNECTOR, PLUG, 14POS, 2ROW, 2.54MM
CONN PLUG 14P IDC 26-28AWG GOLD
7000057854 80610170567 14/PG/OP/BECU/N FLNG
CONNECTOR, PLUG, 14POS, 2ROW, 2.54MM; Pitch Spacing: 2.54mm; No. of Contacts: 14Contacts; Gender: Plug; Product Range: 4600 Series; Contact Termination Type: IDC / IDT; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts;
Wire-Board Connector Plug, 14 Position, 2.54Mm; Rango De Producto:Serie 4600; Tipo De Terminación Del Contacto:Idc/Idt; Género:Macho; Núm. De Contactos:14; Espaciado, Paso:2.54Mm; Contacto, Chapado:Dorado; Núm. De Filas:2 |3M 4614-6001

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4614-6001.
  • 80610170567