Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

3M 45214-220200

452 ROHS3Compliant 2013 Keying Slot Pick and Place Connector Header UL94V-0 105C 1A 125V
$ 6.022
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 45214-220200.

IHS

Datasheet5 pages4 years ago

Newark

CAD Models

Download 3M 45214-220200 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 6.022
$ 6.58
Stock
1
19,616
Authorized Distributors
6
6
Gender
Male
Male
Pitch
1.27 mm
1.27 mm
Number of Positions
14
14
Number of Rows
2
2
Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Gold

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2014-01-08
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 14 Contacts, Surface Mount, FTSH Series
Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 14 Contacts, Surface Mount, FTS Series
Pin Header, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 14 Contacts, Surface Mount Straight
1.27mm (0.05) Pitch DIL Vertical SMT Socket Assembly, 4.6mm high, gold, 7+7 contacts"
Shrouded Boardmount Header, 1.27 mm (0.050 in) Pitch, Latch and Eject, 452 Serie
Shrouded Boardmount Header, 1.27 mm (0.050 in) Pitch, Latch and Eject, 452 Serie

Descriptions

Descriptions of 3M 45214-220200 provided by its distributors.

452 ROHS3Compliant 2013 Keying Slot Pick and Place Connector Header UL94V-0 105C 1A 125V
Shrouded Boardmount Header, 1.27 mm (0.050 in) Pitch, Latch and Eject, 452 Serie
Conn Shrouded Header HDR 14 POS 1.27mm Solder ST SMD T/R
Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Latch & Eject
Headers & Wire Housings 14P, .050 Pitch HDR SMT, FLASH, LATCH
7010397332 80001405697 .050Hdr\14\SMT\Flash\Latch
3M Shrouded Boardmount Header, 1.27mm (
Connector, Header, 14Pos, 2Row, 1.27Mm; Connector Systems:Wire-To-Board; Pitch Spacing:1.27Mm; No. Of Rows:2Rows; No. Of Contacts:14Contacts; Contact Termination Type:Surface Mount Straight; Product Range:452 Series Rohs Compliant: Yes |3M 45214-220200

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80001405697