What’s new: Find the right parts faster with our redesigned experience

Learn more

3M 3896/60

Ribbon Cable, Unshielded, 60 Conductor, 30 AWG, 275 ft, 83.82 m
$ 824.537
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 3896/60.

RS (Formerly Allied Electronics)

Datasheet5 pages17 years ago

Supply Chain

Introduction Date2023-05-02
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Flat Cable 68Conductors 30AWG 30.48m/91.44m Tinned Copper Gray/Blue Edge 150V Roll
Flat Cable Thermal Plastic Elastomer 80Conductors 30AWG 150V Gray/Blue Edge 30.48m/91.44m Roll
Ribbon Cable, Round Jacketed Flat, Unshielded, 50 Conductor, 30 AWG, 275 ft, 83.82 m
Alpha Wire3582/50 SL005
Cable, Flat Ribbon, 50 Conductor, 30AWG, Solid, PVC, 300V, UL 2678
Alpha Wire3582/26 SL005
Cable, Flat Ribbon, 26 Conductor, 30AWG, Solid, PVC, 300V, UL 2678
TE Connectivity1-57013-5
TE Connectivity 1-57013-5 Ribbon & Flat Cable Madison Spec 100-4136 Rev. 3

Descriptions

Descriptions of 3M 3896/60 provided by its distributors.

Ribbon Cable, Unshielded, 60 Conductor, 30 AWG, 275 ft, 83.82 m
MULTICONDUCTOR CABLE, 60C, 30AWG, 7X38, TC, PVC INS, BLACK PVC JKT, AWM
Wire And Cable, 60 Conductor(s), 30AWG, 50V, Flat Cable
IDC Flat Cable 60C .025 STANDARD 30 AWG STRANDED
60/CAB/RC/RJFL/TYP1/PVC/ 80001153461
RIBBON CABLE, RND/FLAT, 60WAY, PER M; Cable Shielding:Unscreened; No. of Cores:60Core; Wire Gauge:30AWG; Conductor Area CSA:-; Reel Length (Imperial):-; Reel Length (Metric):-; Jacket Colour:Grey; Cable Width:37.47mm; N
RIBBON CABLE, RND/FLAT, 60WAY, PER M; Pitch:0.635mm; Cores, No. of:60; Wire Size, AWG:30AWG; Voltage, Rating:50V; Capacitance:12pF/ft; Colour:Grey; Conductor Make-up:7/38AWG; Conductor Material:Tinned Copper; Impedance:121ohm; Inductance:0.57µH/m; Primary Insulation Material:PVC; Resistance, Insulation:10000Mohm; Temp, Op. Max:105°C; Temp, Op. Min:-20°C; Velocity of Propagation:70%; Voltage Rating, AC:50V

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3896-60
  • 80-0011-5346-1
  • 80001153461