Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

3M 3759/20

Round Flat Cable 20Conductors 28AWG 30.48m/91.44m 7.6mm Tinned Copper Black/Gray 300V Roll
$ 133.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 3759/20.

IHS

Datasheet3 pages14 years ago

RS (Formerly Allied Electronics)

Newark

Supply Chain

Introduction Date2012-06-08
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Wire And Cable, 20 Conductor(s), 28AWG, 300V, Flat Ribbon Cable
Samtec IDC Socket Cable Assemblies, TCSD series, 2x10 road, American Wire Gauge 28 AWG, grey
Alpha Wire3580/10-SL005
Flat Cable Polyvinyl Chloride 10Conductors 28AWG 300VAC Gray/Red Stripe 30.48m
TE Connectivity971111-3
Flat Ribbon Cable Polyvinyl Chloride 26Conductors 28AWG 300VAC Gray/Red Edge 152.4m Reel
TE Connectivity1-971111-3
Flat Ribbon Cable Polyvinyl Chloride 10Conductors 28AWG 300VAC Gray/Red Edge 152.4m Reel
TE Connectivity1-971111-6
Flat Cable Polyvinyl Chloride 16Conductors 28AWG 300V Gray/Red Edge 152.4m T/R

Descriptions

Descriptions of 3M 3759/20 provided by its distributors.

Round Flat Cable 20Conductors 28AWG 30.48m/91.44m 7.6mm Tinned Copper Black/Gray 300V Roll
Wire And Cable, 20 Conductor(s), 28AWG, 300V, Flat Cable
RIBBON CABLE, 20WAY, 30.5M, 28AWG, 50V; Cable Shielding: Unscreened; No. of Cores: 20Core; Wire Gauge: 28AWG; Conductor Area CSA: -; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; Jacket Colour: Black; Cable Width:
RIBBON CABLE, 28AWG, PVC, 20COND; Cable Shielding:Unshielded; No. of Conductors:20Conductor; Wire Gauge:28AWG; Conductor Area CSA:-; Reel Length (Imperial):30ft; Reel Length (Metric):9.1m; Jacket Color:Black; Pitch Spacing:1.27mm RoHS Compliant: Yes

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3759/20.