What’s new: Find the right parts faster with our redesigned experience

Learn more

3M 3626-6000

Conn IDC Connector SKT 24 POS 2.54mm IDT RA Cable Mount

$ 3.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 3626-6000.

element14 APAC

Datasheet4 pages14 years ago
Datasheet1 page15 years ago

element14

Jameco (USA)

DigiKey

Inventory History

3 month trend:
+4.21%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Conn IDC Connector SKT 24 POS 2.54mm IDT RA Cable Mount
Connector IDC Connector Socket 24 Position 2.54mm IDT Right Angle Cable Mount
Conn IDC Connector SKT 24 POS 2.54mm IDT RA Cable Mount Box
TE Connectivity1658621-5
Conn IDC Connector F 24 POS 2.54mm Solder RA Thru-Hole Box/Carton
TE Connectivity1658622-5
Conn IDC Connector RCP 24 POS 2.54mm Solder RA Thru-Hole Tube
TE Connectivity1658620-5
Board Connector, 24 Contact(S), 2 Row(S), Female, Straight, 0.1 Inch Pitch, Solder Terminal,

Descriptions

Descriptions of 3M 3626-6000 provided by its distributors.

Conn IDC Connector SKT 24 POS 2.54mm IDT RA Cable Mount
26-28 AWG Receptacle 2.54mm 2 24pin 760nm gold grey IDC wire mounting,free hanging,Through hole mounting 35.1mm(Length)*6.1mm(height)
Wire-Board Connector, Socket, 24 Position, 2.54Mm; Rango De Producto:Serie 3000; Tipo De Terminación Del Contacto:Idc/Idt; Género:Receptáculo Eléctrico; Núm. De Contactos:24; Espaciado, Paso:2.54Mm; Contacto, Chapado:Dorado |3M 3626-6000
CONNECTOR, RCPT, 24POS, 2ROW, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:24Contacts; Gender:Receptacle; Product Range:3000 Series; Contact Termination Type:IDC / IDT; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts; Contact Material:Copper Alloy; SVHC:No SVHC (20-Jun-2016)

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3626-6000.
  • 80-6101-4975-1
  • 80610149751