Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

3M 3626-6600

Connector IDC Connector Socket 24 Position 2.54mm IDT Right Angle Cable Mount
$ 3.524
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 3626-6600.

RS (Formerly Allied Electronics)

Datasheet4 pages14 years ago
Datasheet3 pages14 years ago
Datasheet3 pages14 years ago
Datasheet2 pages18 years ago
Datasheet2 pages20 years ago

Factory Futures

element14 APAC

Farnell

Jameco (USA)

Inventory History

3 month trend:
+25.25%

CAD Models

Download 3M 3626-6600 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Conn IDC Connector SKT 24 POS 2.54mm IDT RA Cable Mount Box
Conn IDC Connector SKT 20 POS 2.54mm IDT RA Cable Mount
Conn IDC Connector SKT 20 POS 1.27mm IDT RA Cable Mount Loose
TE Connectivity1658621-5
Conn IDC Connector F 24 POS 2.54mm Solder RA Thru-Hole Box/Carton
TE Connectivity1658622-5
Conn IDC Connector RCP 24 POS 2.54mm Solder RA Thru-Hole Tube
TE Connectivity1658620-5
Board Connector, 24 Contact(S), 2 Row(S), Female, Straight, 0.1 Inch Pitch, Solder Terminal,

Descriptions

Descriptions of 3M 3626-6600 provided by its distributors.

Connector IDC Connector Socket 24 Position 2.54mm IDT Right Angle Cable Mount
26-28 AWG,Stranded or Solid Receptacle 2.54mm 2 24pin 760nm gold grey IDC wire mounting,free hanging,Through hole mounting 35.1mm*7.6mm*6.1mm
HEADER, IDC, 24WAY; Pitch Spacing: 2.54mm; No. of Contacts: 24Contacts; Gender: Receptacle; Product Range: 3000 Series; Contact Termination Type: IDC / IDT; No. of R; Available until stocks are exhausted Alternative available
Gender = Socket / Contacts = 24 / Cable Pitch mm = 1.27 / Contact Position = Bottom / Rows = 2 / Mounting Type = Cable Mount / Termination Type = IDC / PCB Pitch mm = 2.54 / Orientation = Straight / Contact Material = Copper Alloy / Contact Plating = Gold / Current Rating A = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3626-6600.
  • 80-6101-5157-5
  • 80610151575