Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

3M 89124-0101

Conn IDC Connector SKT 24 POS 2.54mm IDT RA Cable Mount Box
$ 1.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 89124-0101.

element14 APAC

Datasheet4 pages14 years ago

IHS

Arrow Electronics

X-ON

element14

Inventory History

3 month trend:
+27.56%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Conn IDC Connector SKT 26 POS 2.54mm IDT RA Cable Mount
Conn IDC Connector SKT 20 POS 2.54mm IDT RA Cable Mount
3M IDC Connector, 891 Series, Receptacle, 20 Pos, 2 Row, 2.54mm Pitch, Wire Mount
TE Connectivity1658621-5
Conn IDC Connector F 24 POS 2.54mm Solder RA Thru-Hole Box/Carton
TE Connectivity1658622-5
Conn IDC Connector RCP 24 POS 2.54mm Solder RA Thru-Hole Tube
TE Connectivity1658620-5
Board Connector, 24 Contact(S), 2 Row(S), Female, Straight, 0.1 Inch Pitch, Solder Terminal,

Descriptions

Descriptions of 3M 89124-0101 provided by its distributors.

Conn IDC Connector SKT 24 POS 2.54mm IDT RA Cable Mount Box
CONN RECT WIREMOUNT CABLE SOCKET 24 CONT IDC OPEN END COVER 0.1" PIN-SPNG GRAY
891 ROHS3Compliant 2007 Right Angle Receptacle Rectangular Connector UL94V-0 28AWG 105C 1.5A
CONNECTOR, RECEPTACLE, 24POS, 2.54MM; Pitch Spacing: 2.54mm; No. of Contacts: 24Contacts; Gender: Receptacle; Product Range: 891 Series; Contact Termination Type: IDC / IDT; No. of Rows: 2Rows; Contact Plating: Gold Plated Cont

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80-6107-0656-8
  • 80610706568
  • 89124-0101.