3M 3448-89120

80610657530 3448-89120=Strainrelief/Dualrecess/89120Sktconn. Rohs Compliant: Yes
$ 0.377
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 3448-89120.

Master Electronics

Datasheet4 pages14 years ago

element14

Jameco (USA)

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+34.65%

CAD Models

Download 3M 3448-89120 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity / AMP146869-1
Board Connector, 20 Contact(S), 2 Row(S), Male, Straight, Solder Terminal, Black Insulator,
TE Connectivity146861-1
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
TE Connectivity1-2199298-6
IC & Component Socket, 20 Contacts, DIP Socket, 2.54 mm, 7.62 mm, Phosphor Bronze
SamtecIPD1-10-D
Connector Housing, IPD1, Receptacle, 20 Ways, 2.54 mm, Samtec CC79 Series Socket Crimp Contacts
Pin Header, 16 Contacts, 2 Rows, 2.54 mm, Gold, Brass, PCB Header, Right Angle, Polyester, 3 A
Conn IDC Connector RCP 16 POS 2.54mm IDT RA Cable Mount Picoflex® Bag

Descriptions

Descriptions of 3M 3448-89120 provided by its distributors.

80610657530 3448-89120=Strainrelief/Dualrecess/89120Sktconn. Rohs Compliant: Yes
Connector Accessories Wire Mount Socket Strain Relief 20 POS Polyester Gray
20 Pos 2 Row 2.54mm Pitch Straight Female Connector Accessory, Grey
STRAIN RELIEF FOR 20 POS IDC RIBBON CABLE SOCKET .1" X .1" .05" PITCH
STRAIN RELIEF,DUAL POWER MOSFET IN A TO-220AB <AZ
20pin Strain Relief 891 Series 30mm(Length)*6.1mm(width)
Connector Accessory, Strain Relief, Stainless Steel
STRAIN RELIEF ACCESSORY,LENGTH 0.218M,WIDTH 0.163M
3M STRAIN RELIEF/DUAL RECESS/89120 SKT CONN.
3M STRAIN RELIEF ACCESSORY 34 3448-89120
3M STRAIN RELIEF/DUAL RE;1000 EACH-MOQ /
CLIP, STRAIN RELIEF, 20WAY; Accessory Type: Strain Relief; For Use With: 891 Series IDC Connectors; No. of Positions: 20Ways; Strain Relief Material: PET (Polyester), Glass Filled; Product Range: 3448 Series; Colour: Grey; Fla

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3448-89120.
  • 80-6106-5753-0
  • 80610657530