Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

3M 3448-89114

80610708655 3448-89114=Strainrelief/Dualrecess/89114Sktconn. Rohs Compliant: Yes
$ 0.369
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 3448-89114.

Master Electronics

Datasheet4 pages14 years ago

element14

Jameco (USA)

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-41.28%

CAD Models

Download 3M 3448-89114 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Introduction Date2012-02-06
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

TE Connectivity1-2199298-3
IC Socket, DIP14, 14 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder
TE Connectivity1-390261-3
TE Connectivity 1-390261-3 DIP Socket 250V 1A 14P 2 Row PCB - Horizontal Mounting Black
Pin Header, 10 Contacts, 2 Rows, 2.54mm, Tin, 3A, Straight, Unshrouded, Copper Alloy, THT
Pin Header, 16 Contacts, 2 Rows, 2.54 mm, Gold, Brass, PCB Header, Right Angle, Polyester, 3 A
TE Connectivity1-2199298-5
IC & Component Socket, 18 Contacts, DIP Socket, 2.54 mm, 7.62 mm, Phosphor Bronze
Conn Housing F 14 POS 2mm Crimp ST Cable Mount Black Milli-Grid™ Bag

Descriptions

Descriptions of 3M 3448-89114 provided by its distributors.

80610708655 3448-89114=Strainrelief/Dualrecess/89114Sktconn. Rohs Compliant: Yes
Connector Accessories Wire Mount Socket Strain Relief 14 POS Polyester Gray
STRAIN RELIEF FOR 14 POS IDC RIBBON CABLE SOCKET .1" X .1" .05" PITCH
STRAIN RELIEF,DUAL POWER MOSFET IN A TO-220AB <AZ
IDC RIBBON CABLE SOCKET,14 POSITION PLASTIC STRAIN RELIEF
Connector Accessory, Strain Relief, Stainless Steel
3M IDC Ribbon Cable Socket, 891 Series,
3448-89114N 3448-89114 ZUGENTLASTUNGSBUGEL
14pin Strain Relief 891 Series
STRAIN RELIEF 14 POS IDC SOCKET
CLIP, STRAIN RELIEF, 14WAY; Accessory Type: Strain Relief; For Use With: 891 Series IDC Connectors; No. of Positions: 14Ways; Strain Relief Material: PET (Polyester), Glass Filled; Product Range: 3448 Series; Colour: Grey; Fla

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3448-89114.
  • 80610708655