Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

3M 3429-6202

Conn Ejector Header HDR 26 POS 2.54mm Solder ST Top Entry Thru-Hole Box
$ 3.66
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 3429-6202.

IHS

Datasheet4 pages15 years ago

element14 APAC

Newark

Jameco (USA)

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download 3M 3429-6202 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.66
$ 3.16
Stock
64,505
28,819
Authorized Distributors
4
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
26
26
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-10-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2005-07-04

Related Parts

Connector Shrouded Header HDR 26 Position 2.54mm Solder Straight Through Hole
Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
Conn Ejector Header HDR 26 POS 2.54mm Solder RA Thru-Hole Each
Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
TE Connectivity5499922-6
CONN HEADER VERT 26POS 2.54MM / Connector Header Through Hole 26 position 0.100" (2.54mm)
TE Connectivity5499910-6
CONN HEADER VERT 26POS 2.54MM / Connector Header Through Hole 26 position 0.100" (2.54mm)

Descriptions

Descriptions of 3M 3429-6202 provided by its distributors.

Conn Ejector Header HDR 26 POS 2.54mm Solder ST Top Entry Thru-Hole Box
Hole Plug .312 Hole .031-.140 Panel Thk Binder Black Nylon .453 OD Smooth
80610097695 3429-6202=26/Hdr/Bx/Str/Sl/30Avg/60:40 Rohs Compliant: No
26-Pin Header 2.54mm Pitch, Latch Lock/Eject Hooks, Short, 1A, 760nm, Gold, Black, TH, 52.45mm x 8.6mm
.100" × .100" Latch/Ejector, Straight and Right Angle
.100" Latch/Ejector Headers 26P STRT SOLDER TAIL
7010303786 80001414962 26/BLKHDR/BX/STR/SL/30AVG/604
Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Gray Insulator, Receptacle
WIRE-TO-BOARD CONNECTOR, RECEPTACLE, 26 POSITION, 2 ROW; Connector Systems: Wire-to-Board; Pitch Spacing: 2.54mm; No. of Rows: 2Rows; No. of Contacts: 26Contacts; Contact Termination Type: Through Hole Strai

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3429-6202.
  • 80001414962