Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

3M D3429-6202-AR

Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
$ 2.42
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M D3429-6202-AR.

element14 APAC

Datasheet5 pages14 years ago

Newark

Inventory History

3 month trend:
-7.90%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-09-30
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
HEADER, CONN, BOARD TO BOARD, WIRE TO BOARD, PCB PLUG,26 CONT, THRU-HOLE, BREAKAWAY
Connector Shrouded Header HDR 26 Position 2.54mm Solder Straight Through Hole
Header;LowProfile,4-Wall;0.1Inch;HighTemp;Straight;SMT;26Cnts | 3M D2526-6002-AR
TE Connectivity5499922-6
CONN HEADER VERT 26POS 2.54MM / Connector Header Through Hole 26 position 0.100" (2.54mm)

Descriptions

Descriptions of 3M D3429-6202-AR provided by its distributors.

Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
Conn Ejector Header HDR 26 POS 2.54mm Solder ST Thru-Hole Box
D3000 RoHS Compliant 2009 Keying Slot Mounting Flange Connector Header -55C~105C 2A 10.0muin 0.25mum
WIRE-BOARD CONNECTOR, HEADER, 26 POSITIO
CONNECTOR, HEADER, 26POS, 2ROW, 2.54MM;
3M Four-Wall Header, D3000 Series, D3429-6202AR
7100115170 80001204926 26/HDR/SL/STR/HT/.112/10AVG/RO
26pin 2.54mm 2 2.54mm Header,Latch Lock/Eject Hooks,Short 1.75A 250nm gold Black Through hole mounting 52.45mm(Length)*8.6mm(height)
CONNECTOR, HEADER, 26POS, 2ROW, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:26Contacts; Gender:Header; Product Range:D3000 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts; Contact Material:Brass; SVHC:No SVHC (20-Jun-2016)

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80001204926
  • D3429-6202-AR.
  • D3429-6202AR