Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1634688-4

Conn Shrouded Header HDR 14 POS 2.54mm Solder ST Thru-Hole
$ 0.61
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1634688-4.

Electro Sonic

Datasheet1 page15 years ago

Farnell

element14

Inventory History

3 month trend:
-94.90%

CAD Models

Download TE Connectivity 1-1634688-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2011-05-16
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2014-09-12
LTD Date2014-12-31

Related Parts

Pin Header, Signal, 2.54 mm, 2 Rows, 14 Contacts, Through Hole Straight, C-Grid 70280 Series
Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid Bag
Amphenol Communications Solutions67996-114HLF
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 14 Contacts, Through Hole, FCI BergStik 67996
Amphenol Communications Solutions67997-114HLF
14-Pin Header, 2.54mm Pitch, Push-Pull, 3A, Gold Plated, Black, TH, 17.78mm L × 4.83mm H
Amphenol Communications Solutions77313-818-14LF
Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Top Entry Thru-Hole BERGSTIK® Bulk
Conn Unshrouded Header M 14 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk/Loose

Descriptions

Descriptions of TE Connectivity 1-1634688-4 provided by its distributors.

Conn Shrouded Header HDR 14 POS 2.54mm Solder ST Thru-Hole
BOX HEADER STRAIGHT Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
CONNECTOR, HEADER, THT, 2.54MM, 14WAY; Pitch Spacing: 2.54mm; No. of Contacts: 14Contacts; Gender: Header; Product Range: AMP-LATCH Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plate
; Connector Type:Wire-to-Board; Gender:Pin; No. of Contacts:14; Pitch Spacing:2.54mm; Contact Termination:Through Hole; Contact Material:Brass; Contact Plating:Gold; No. of Rows:2; Approval Bodies:UL; No. of Pins:14 ;RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 116346884