Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

3M 300610

SCC 1000 Zip Top Reclosable Static Shield Bag (Size 6 x 10)
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 300610.

Arrow Electronics

Datasheet2 pages17 years ago

element14

Electro Sonic

Future Electronics

Newark

Related Parts

100610 SCC1000 SERIES 6X10 STATIC SHIELDING BAG 100EACH
Scc 1000 Open Top Static Shielding Bag Metal-In, Bags and Sacks
SCC 1000 Zip Top Reclosable Static Shield Bag (Size 5 x 8)
Desco13430
Desco 13430 Metal-In ESD Shielding Bags, Statshield, Transparent, Open Top, 5" x 8", 100/Pkg
Desco13445
Desco 13445 Statshield® Transparent Metal-In ESD Shielding Bags, Open Top, 6"x10", 100/Pkg
SCS 10056 Transparent Metal-In Static Shielding Bag, Open Top, 5"x6"

Descriptions

Descriptions of 3M 300610 provided by its distributors.

SCC 1000 Zip Top Reclosable Static Shield Bag (Size 6 x 10)
3M 300610 Metal-In Static Shielding Bag, 10x6in. More details: Metal-In Static Shielding Bag, Width 10 In., Length 14 In., Thickness 3 mil, Coating Static Dissipative, Color Silver, Zip Lock Closure
SCC1000 Static Shield Bags, Zip, 6X10; Width:6"; Height:10"; Bag Material:Polyester / Aluminium / Polyethylene; Bag Type:ESD Shielding; Shielding Material:Aluminium; Color:Transparent ; External Height:10"; External Width:6"

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company