Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

3M 10120-3000PE

Conn D-sub Mini-d-ribbon Cableplug 20POS Str 101SERIES Solder 30-24AWG 0.050IN.

$ 6.265
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 10120-3000PE.

element14 APAC

Datasheet5 pages18 years ago

Newark

RS (Formerly Allied Electronics)

Toby Electronics

Inventory History

3 month trend:
-4.48%

CAD Models

Download 3M 10120-3000PE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TE Connectivity1-746610-5
Conn IDC Connector PL 20 POS 2.54mm Solder RA Thru-Hole Box/Tube
TE Connectivity1-111446-8
CONNECTOR, PLUG, AMP-LATCH, 20 POSITION, TERMINATE TO RIBBON CABLE | TE Connectivity 1-111446-8
TE Connectivity5103309-5
Conn Shrouded Header (4 Sides) HDR 20 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Conn Shrouded Header (4 Sides) HDR 20 POS 2.54mm Solder RA Thru-Hole C-Grid III™ Frame
Header Connector, Pcb Mount, Receptacle, 20 Contacts, Pin, 0.100 Pitch, Pc Tail Terminal
Pin Header, Signal, 2.54 mm, 2 Rows, 20 Contacts, Through Hole Straight, C-Grid 70246 Series

Descriptions

Descriptions of 3M 10120-3000PE provided by its distributors.

CONN D-SUB MINI-D-RIBBON CABLEPLUG 20POS STR 101SERIES SOLDER 30-24AWG 0.050IN.
D Type Connector, 20 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Locking, Plug
Conn Mini D Ribbon PL 20 POS 2.54mm Solder Cup ST Cable Mount 20 Terminal 1 Port Box
CONNECTOR, MICRO D, PLUG, RIBBON, 20WAY; No. of Contacts:20Contacts; Gender:Plug; Product Range:101 Series; Contact Termination Type:Solder Cup; Connector Mounting:Cable Mount; Contact Plating:Gold Plated Contacts; Contact Material:Copper Alloy; SVHC:No SVHC (15-Jan-2018); Connector Mounting Orientation:Cable; Connector Type:Micro D Ribbon; Contact Termination:Solder; Current Rating:1A; D Sub Connector Type:Micro D; Flammability Rating:UL94V-0; Insulation Resistance:500Mohm; Material:Steel; Operating Temperature Max:105°C; Operating Temperature Min:-55°C; Pitch Spacing:1.27mm; Terminal Plating:Gold; Termination Method:Solder; Withstand Voltage:500V

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10120-3000 PE
  • 10120-3000-PE
  • 10120-3000PE.
  • JE150429981