Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

3M 3001012

SCC 1000 Zip Top Reclosable Static Shield Bag (Size 10 x 12)
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 3001012.

element14

Datasheet2 pages17 years ago
Datasheet2 pages24 years ago

Future Electronics

Newark

RS (Formerly Allied Electronics)

TME

Related Parts

Anti-Static Control Products 10 x 12" pkg./100
Bag, Static shield; Open Top; Metal-In; 3 mils; 8 W x 12 L In.
SCC 1000 Zip Top Reclosable Static Shield Bag (Size 8 x 10)

Descriptions

Descriptions of 3M 3001012 provided by its distributors.

SCC 1000 Zip Top Reclosable Static Shield Bag (Size 10 x 12)
3M 3001012 Metal-In Static Shielding Bag, 12x10in. More details: Metal-In Static Shielding Bag, Width 12 In., Length 16 In., Thickness 3 mil, Coating Static Dissipative, Color Silver, Zip Lock Closure
Anti-Static Storage Bags; Features:Zipper closure allows access to the bag contents without using labels; External Height:12"; External Width:10"; Material:Polyester/Metal/Polyethylene ;RoHS Compliant: Yes
ZIP BAG, SHIELDED, 254X305MM, PK100; Bag Type:Zip Top; External Height - Imperial:12"; External Height - Metric:305mm; External Width - Imperial:10"; External Width - Metric:254mm; SVHC:No SVHC (19-Dec-2011); Bag Material:Polyester, Metal, Polyethylene; Bag Type:Static Shield; ESD Storage Type:Bag; Height:12"; Material:Polyester, Metal, Polyethylene; Shielding Material:Aluminium; Width:10"

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company