Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NLAS4157DFT2G

NLAS4157 Series SPDT 5.5 V 4 Ohm Surface Mount Analog Switch - SOT-363
$ 0.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NLAS4157DFT2G.

Newark

Datasheet8 pages14 years ago

IHS

element14 APAC

Mouser

iiiC

CAD Models

Download onsemi NLAS4157DFT2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 2 years ago)

Related Parts

NLASB3157DFT2G, LOG CMOS 2:1 MULTIPLEXER | ON Semiconductor NLASB3157DFT2G
NC7SZ19 Series 5.5 V SMT TinyLogic 1-of-2 Decoder/Demultiplexer - SC-70-6
TinyLogic UHS 1-of-2 Non-Inverting Demultiplexer with 3-STATE Deselected Output
Texas Instruments1P1G3157QDCKRQ1
Automotive, 5V, 2:1 (SPDT), 1-channel, analog switch 6-SC70 -40 to 125
Texas InstrumentsTS5A3157DCKR
Other Interface ICs; TS5A3157DCKR; TEXAS INSTRUMENTS; 6; 5.5 V; 1.65 V; SC
Texas InstrumentsTS5A4624DCKR
Analogue Switch, Single Channel, Spdt, 1, 1.1 Ohm, 1.65V To 5.5V, Sc-70, 6 Rohs Compliant: Yes

Descriptions

Descriptions of onsemi NLAS4157DFT2G provided by its distributors.

NLAS4157 Series SPDT 5.5 V 4 Ohm Surface Mount Analog Switch - SOT-363
1.15Ω 1 SPDT(SPDT) SC-88 Analog Switches / Multiplexers ROHS
Switches- Audio Lo Voltage 1ohm SPDT Low R(on), Ind. Temp
Analog Switch, SPDT, Low Voltage 1 ohm
NLAS4157DFT2G, ANALOGUE SWITCH, 1.65 - 5.5 V, 6-PIN SC-88
Analog Switch Single SPDT 6-Pin SOT-363 T/R
SPDT, 1 Func, 1 Channel, CMOS, PDSO6
ULTRA LOW RON SPDT ANALOG SWITCH
No. Of Channels:1Channels; Analog Switch Type:Spdt; On State Resistance Max:4Ohm; Supply Voltage Range:1.65V To 5.5V; Analog Switch Case:Sot-363; No. Of Pins:6Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C Rohs Compliant: Yes |Onsemi NLAS4157DFT2G.
The NLAS4157 is a low RON SPDT analog switch. This device is designed for low operating voltage high current switching of speaker output for cell phone applications. It can switch a balanced stereo output. The NLAS4157 can handle a balanced microphone/speaker/ringtone generator in a monophone mode. The device contains a break-before-make (BBM) feature.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NLAS4157DFT2G.