What’s new: Find the right parts faster with our redesigned experience

Learn more

Micron MT40A256M16GE-075E:B

Obsolete 2016 BOTTOM Volatile DRAM Memory 0C~95C TC 1.14V 4294967296bit 9mm
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT40A256M16GE-075E:B.

IHS

Datasheet383 pages7 years ago

SHENGYU ELECTRONICS

CAD Models

Download Micron MT40A256M16GE-075E:B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

1Gb (64M x 16) 64Mx16 1.283V 233mA 1.45V 933MHz Parallel 16bit BGA
1.45 V 1 Gbit Parallel 933 MHz 20 ns SMT V88A SDRAM DDR3L Memory IC - FBGA-78
1.45 V 1 Gbit Parallel 933 MHz 20 ns SMT V88A SDRAM DDR3L Memory IC - FBGA-78
1.45 V 1 Gbit Parallel 933 MHz 20 ns SMT V88A SDRAM DDR3L Memory IC - FBGA-96
1G, 1.35V, DDR3L, 64Mx16, 1866MT/s @ 13-13-13, 96 ball BGA (9mm x13mm) RoHS
1G, 1.5V, DDR3, 64Mx16, 1866MT/s @ 13-13-13, 96 ball BGA (9mm x13mm) RoHS

Descriptions

Descriptions of Micron MT40A256M16GE-075E:B provided by its distributors.

Obsolete 2016 BOTTOM Volatile DRAM Memory 0C~95C TC 1.14V 4294967296bit 9mm
DRAM Chip DDR4 SDRAM 4Gbit 256Mx16 1.2V 96-Pin FBGA
DDR4 DRAM, 256MX16, CMOS, PBGA96
IC DRAM DDR4 SDRAM 4GB 1.2V 1.2GHZ
MICMT40A256M16GE-075E:B DDR4 4G 256MX16
CONN SOCKET 10-11AWG CRIMP TIN

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT40A256M16GE075E:B
  • MT40A256M16GE075EB