Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp MF25 10K

Fixed Resistor, Metal Film, 0.25W, 10000ohm, 250V, 1% +/-Tol, 50ppm/Cel

$ 0.015
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MF25 10K.

IHS

Datasheet5 pages21 years ago

Newark

Farnell

Inventory History

3 month trend:
+186%

CAD Models

Download Multicomp MF25 10K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-01-08
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Yageo GroupMFR-25FRF52-10K
Fixed Resistor, Metal Film, 0.25W, 10000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupMFR-25FBF52-10K
RES 10K OHM 1% 1/4W AXIAL / 10 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Yageo GroupCFR-25JR-52-10K
Res Carbon Film 10K Ohm 5% 1/4W -500ppm/°C to 350ppm/°C Conformal AXL Thru-Hole Paper T/R
TE Connectivity1623927-4
Through Hole Carbon Film Resistor, Cfr Series, 10 Kohm, 250 Mw, - 5%, 200 V, Axial Leaded
Yageo GroupCFR-12JR-52-10K
Axial FIXED RESISTOR CFR 0.075Diax0.134L 1.90mmx3.40mm 0.167W 1/6W 10kOhm -350/ +500ppm/C
Yageo GroupCFR-25JB-52-10K
RES 10K OHM 5% 1/4W AXIAL / 10 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film

Descriptions

Descriptions of Multicomp MF25 10K provided by its distributors.

Fixed Resistor, Metal Film, 0.25W, 10000ohm, 250V, 1% +/-Tol, 50ppm/Cel
Res Metal Film 10K Ohm 1% 0.25W(1/4W) ±50ppm/°C Conformal Coated AXL
电阻, 10K, 1%, 0.25W, AXIAL, METAL FILM;
RES, 10K, 1%, 0.25W, AXIAL, METAL FILM; Resistance: 10kohm; Product Range: MF25 Series; Power Rating: 250mW; Resistance Tolerance: ± 1%; Resistor Case Style: Axial Leaded; Voltage Rating: 250V; Resistor Element Material: Metal

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • MF2510K