onsemi MC14541BFG

Programmable Timer Single 14-Pin SO EIAJ Rail
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14541BFG.

IHS

Datasheet10 pages15 years ago

SHENGYU ELECTRONICS

_legacy Avnet

CAD Models

Download onsemi MC14541BFG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.419
Stock
57,289
197,601
Authorized Distributors
0
2
Case/Package
SOP
SOP
Number of Pins
14
14
Quiescent Current
20 µA
20 µA
Low Level Output Current
19.3 mA
19.3 mA
Frequency
3 MHz
3 MHz
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2012-09-30
LTD Date2013-03-30

Related Parts

Precision Timer ICs; MC14541BDR2G; ON SEMICONDUCTOR; 14; 1; Surface Mount; SOIC
MC14541B Series 3 to 18 Vdc SMT Programmable Oscillator-Timer - SOIC-14
Texas InstrumentsCD4047BM
CMOS Low-Power Monostable/Astable Multivibrator 14-SOIC -55 to 125
Texas InstrumentsCD4047BM96
CMOS Low-Power Monostable/Astable Multivibrator 14-SOIC -55 to 125
Texas InstrumentsCD4047BNSR
CMOS Low-Power Monostable/Astable Multivibrator 14-SOP -55 to 125
15μA 3V 18V SOIC-16 SMD, Adhesive Mount 10.45mm × 7.5mm × 2.4mm

Descriptions

Descriptions of onsemi MC14541BFG provided by its distributors.

Programmable Timer Single 14-Pin SO EIAJ Rail
Programmable Timer DUAL Nickel/Palladium/Gold (Ni/Pd/Au) CMOS Programmable Timer IC -55C~125C 18mus 5V 3 (168Hours)
Programmable Timer, 1 Timer(s), CMOS, PDSO14
IC OSC PROG TIMER 3MHZ 14SOEIAJ

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd