What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi MBR0540

SCHOTTKY RECTIFIER Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.5A, 40V V(RRM), Silicon
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MBR0540.

Upverter

Technical Drawing1 page6 years ago
Datasheet6 pages20 years ago

IHS

Farnell

Fairchild Semiconductor

element14 APAC

CAD Models

Download onsemi MBR0540 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.084
$ 0.084
Stock
790,961
16,082,974
16,082,974
Authorized Distributors
0
6
6
Mount
Surface Mount
-
-
Case/Package
-
SOD-123-2
SOD-123-2
Forward Voltage
510 mV
620 mV
620 mV
Reverse Voltage (DC)
-
-
-
Forward Current
500 mA
500 mA
500 mA
Max Reverse Leakage Current
20 µA
20 µA
20 µA
Reverse Recovery Time
-
-
-
Capacitance
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 21 hours ago)
LTB Date2021-03-25
LTD Date2022-03-25
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 21 hours ago)

Related Parts

Diodes Inc.B0540W-7-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.5A, 40V V(RRM), Silicon
Diodes Inc.B0540WQ-7-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.5A, 40V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.5A, 40V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.35A, 40V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.5A, 40V V(RRM), Silicon
Diodes Inc.B0540WS-7
DIODE SCHOTTKY 40V 500MA SOD323 / Rectifier Diode Schottky 40V 0.5A 2-Pin SOD-323 T/R

Descriptions

Descriptions of onsemi MBR0540 provided by its distributors.

SCHOTTKY RECTIFIER Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.5A, 40V V(RRM), Silicon
MBR Series 40 V 20 uA Surface Mount Schottky Barrier Diodes - SOD-123
Schottky Power Rectifier, Surface Mount, 0.5 A, 40 V
Rectifier Diode Schottky 40V 0.5A 2-Pin SOD-123 T/R

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MBR-0540
  • MBR0540 .
  • MBR0540.