Analog Devices MAX3095CSE+T

IC RS485/422 Rx 10MBPS 16-SOIC / Quad Receiver RS-422/RS-485 16-PIN SOIC N T/r
$ 6.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3095CSE+T.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

Future Electronics

DigiKey

Inventory History

3 month trend:
-0.63%

CAD Models

Download Analog Devices MAX3095CSE+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 8 hours ago)

Related Parts

Texas InstrumentsSN75LBC175D
Quadruple Low-Power Differential Line eceiver 16-SOIC 0 to 70
Texas InstrumentsSN65175D
Differential Line Driver, 3-State Outputs, Rs422, Rs423, Rs485, 4 Rohs Compliant: Yes
Texas InstrumentsSN75LBC173D
Quadruple Low-Power Differential Line eceiver 16-SOIC 0 to 70
Analog DevicesMAX3096CSE+
MAX3096 Series 10 Mbps 7V Surface Mount RS 485 Receiver - SOIC-16N
Analog DevicesMAX3094ECSE+
±15kV ESD-Protected, 10Mbps, 3V/5V, Low-Power Quad RS-422/RS-485 Receivers
Analog DevicesMAX3096CSE+T
IC RS485/422 RX 10MBPS 16-SOIC / Quad Receiver RS-422/RS-485 16-Pin SOIC N T/R

Descriptions

Descriptions of Analog Devices MAX3095CSE+T provided by its distributors.

IC RS485/422 RX 10MBPS 16-SOIC / Quad Receiver RS-422/RS-485 16-Pin SOIC N T/R
LINE RECEIVER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR;
RS422/RS485 RX, 10MBPS, 5.25V, NSOIC-16; Device Type:Receiver; IC Interface Type:RS422, RS485; No. of Drivers:-; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Driver Case Style:NSOIC; No. of Pins:16Pins; Operating
Rs422/Rs485 Rx, 10Mbps, 5.25V, Nsoic-16; Ic Type:Rs422/Rs485 Receiver; No. Of Receivers:4Receivers; No. Of Transmitters:-; Communication Mode:-; Data Rate Max:10Mbps; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX3095CSE+T

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX3095CSE-T
  • MAX3095CSET