What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity LR1F4K7

Fixed Resistor, Thin Film, 0.6W, 4700ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 0.023
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity LR1F4K7.

JRH Electronics

Datasheet4 pages1 year ago
Datasheet3 pages14 years ago

IHS

TE Connectivity

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-1.54%

CAD Models

Download TE Connectivity LR1F4K7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2003-08-26
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

TE ConnectivityLR1F5K1
LR Neohm FIXED RESISTOR Axial Through Hole Resistor ±1% ±50ppm/C 5.1kOhm 0.6W
TE ConnectivityCFR50J4K7
Fixed Resistor, Carbon Film, 0.5W, 4700ohm, 350V, 5% +/-Tol, 1200ppm/Cel, Through Hole Mount
TE ConnectivityCFR16J4K7
Res Carbon Film 4.7K Ohm 5% 1/4W -1200ppm/°C to 0ppm/°C Conformal AXL Thru-Hole Ammo Pack
Stackpole ElectronicsRNF14FTD4K75
Fixed Resistor, Metal Film, 0.25W, 4750ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD4K99
Fixed Resistor, Metal Film, 0.25W, 4990ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD5K11
Fixed Resistor, Metal Film, 0.25W, 5110ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupMF0207FTE52-4K7
Fixed Resistor, Metal Film, 0.6W, 4700ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE ConnectivityLR1F5K1
LR Neohm FIXED RESISTOR Axial Through Hole Resistor ±1% ±50ppm/C 5.1kOhm 0.6W
Yageo GroupMF0207FTE52-4K75
Fixed Resistor, Metal Film, 0.6W, 4750ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupMF0207FTE52-4K87
Fixed Resistor, Metal Film, 0.6W, 4870ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.4W, 4700ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity LR1F4K7 provided by its distributors.

Fixed Resistor, Thin Film, 0.6W, 4700ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR LR Neohm 0.091Diax0.244L 2.30mmx6.20mm 0.6W 4.7kOhm ±50ppm/C
RESISTORS METAL FILM RES 4.7 KILOHMS PWR-RTG 0.6 W TOL 1%AXIAL LR NEOHM SERIES
Res Metal Film 4.7K Ohm 1% 3/5W ±50ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
LR Series Ø 2.3 x 6.2 mm 4.7 kOhm ±1 % 0.6 W ±50 ppm/°C Thin Film Axial Resistor
Metal film resistor, 4.7 kΩ, 0.6 W, ±1 %, 1622500-1
Through-Hole Resistors, General Purpose Resistor, 6.2 x 2.3 mm, 2 Termination, Ammo Packed, 1 %, Thin Film, Resistance Class 1kΩ – 1MΩ, Neohm LR
Res, 4.7K, 0.6W, Axial, Metal Film; Resistance:4.7Kohm; Product Range:Lr Series; Power Rating:600Mw; Resistance Tolerance:± 1%; Resistor Case/Package:Axial Leaded; Voltage Rating:350V; Resistor Technology:Metal Film Rohs Compliant: Yes |Te Connectivity Neohm LR1F4K7
LR1 1% 4K7 Resistance Value: 4.7K Ω Element Type: Thin Metal Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Power Rating: .6 W Through-Hole Resistor | 4.7K Ω Thin Metal Film General Purpose Resistor 1 % | Part Number: LR1F4K7 | Internal Number: 1622500-1 | Alias Number: LR1F4K7JIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1622500-1
  • 16225001
  • LR1F4K7.