What’s new: Find the right parts faster with our redesigned experience

Learn more

STMicroelectronics LM324DT

LM324 Series 32 V 1.3 MHz Low Power Quad Operational Amplifier - SOIC-14
$ 0.158
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LM324DT.

IHS

Datasheet22 pages6 years ago

Newark

element14 APAC

element14

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-10.99%

CAD Models

Download STMicroelectronics LM324DT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.158
$ 0.225
Stock
11,688,952
958,275
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
0.4 V/µs
0.4 V/µs
Gain Bandwidth Product
1.3 MHz
1.3 MHz
Input Offset Voltage (Vos)
9 mV
9 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
65 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
32 V
32 V
Operating Supply Current
1.5 mA
1.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsLM2902DT
LM2902 Series 30 V 1.3 MHz Low Power Quad Operational Amplifier - SOIC-14
STMicroelectronicsLM2902YDT
Op Amp Quad Low Power Amplifier ±15V/30V Automotive 14-Pin SOIC T/R
STMicroelectronicsLM224ADT
LM224A Series 32V 1.3MHz High Gain Low Power Quad Operational Amplifier -SOIC-14
Texas InstrumentsLM324D
AMPLIFIER; QUADRUPLE OPERATIONAL; + 16/+ 32 V; 1.4 MA (TYP.) @ 0.5 VCC; + 32 V
Texas InstrumentsLM324DR
ROHS3Compliant EAR99 LM324 Matte Tin (Sn) op amp amplifier circuit 8.65mm 0.5muA 9V 1200kHz
Texas InstrumentsLM2902DRG4
Quad, 26-V 1.2-MHz 2-mV offset voltage operational amplifier 14-SOIC -40 to 125

Descriptions

Descriptions of STMicroelectronics LM324DT provided by its distributors.

LM324 Series 32 V 1.3 MHz Low Power Quad Operational Amplifier - SOIC-14
Four channels 20nA 0.4V/us 1.3MHz 7mV SOIC-14 Operational Amplifier ROHS
LOW POWER QUAD OPERATIONAL AMPLIFIER Operational Amplifier, 4 Func, 9000uV Offset-Max, BIPolar, PDSO14
ST LM324DT 1.3Mhz SOIC Quad Operational Amplifier
Operational Amplifiers; LM324DT; STMICROELECTRONICS; 9 mV; 32 V; 14; 4
STMicroelectronics Low power operational amplifier, Four channels, SOICencapsulation, double/Single power supply, surface mount, 14Pin
IC, OP-AMP, 1.3MHZ, 0.4V/ us, SOIC-14; Op Amp Type: High Gain; No. of Amplifiers: 4; Slew Rate: 0.4V/µs; Supply Voltage Range: 3V to 30V; Amplifier Case Style: SOIC; No. of Pins: 14; Bandwidth: 1.3MHz; Operati
Amplifier Type = High Gain Operational / Gain Bandwidth MHz = 1.3 / Slew Rate V/ms = 400 / Input Offset Voltage mV = 5 / Input Bias Current nA = 20 / Amplifiers = 4 / Common Mode Rejection Ratio (CMRR) dB = 80 / Power Supply Rejection Ratio (PSRR) dB = 110 / Voltage Gain V/mV = 100 / Input Voltage Noise Density nV/√Hz = 40 / Supply Current uA = 375 / Single Supply Voltage Min. V = 3 / Single Supply Voltage Max. V = 30 / Dual Supply Voltage Min. V = 1.5 / Dual Supply Voltage Max. V = 15 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 70 / Package Type = SO-14 / Pins = 14 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 8.75 / Width mm = 6.2 / Height mm = 1.75 / Power Supply Type = Dual / Power Supply Type = Single / Reflow Temperature Max. °C = 260

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM324 DT
  • LM324DT.