onsemi LM211D

COMPARATOR RoHS Compliant GULL WING OTHER (Type) Comparator 85C 625mW 106.02dB 3mV
$ 0.867
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM211D.

onsemi

Datasheet9 pages14 years ago

IHS

Electro Sonic

Inventory History

3 month trend:
-11.30%

CAD Models

Download onsemi LM211D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.867
$ 0.127
$ 0.127
Stock
95,722
2,611,215
2,611,215
Authorized Distributors
2
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Input Offset Voltage (Vos)
4 mV
4 mV
4 mV
Propagation Delay
-
200 ns
200 ns
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusObsolete (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

onsemiLM211DR2G
onsemi Comparator, SOIC Package, SMD, Dual/Single Supply
STMicroelectronicsLM211DT
LM211D Series Single 15 V 100 nA Low Input Current Voltage Comparator - SOIC-8
onsemiLM211DG
LM Series 36 V 150 nA Surface Mount Single Comparator - SOIC-8
Texas InstrumentsLM211D
AMPLIFIER, COMPARATOR; DIFFERENTIAL COMPARATOR WITH STROBES; 36 V; 30 V
Texas InstrumentsLM211DR
Differential Comparator With Strobes 8-SOIC -40 to 85
Texas InstrumentsLM211QD
Differential Comparator With Strobes 8-SOIC -40 to 125

Descriptions

Descriptions of onsemi LM211D provided by its distributors.

COMPARATOR RoHS Compliant GULL WING OTHER (Type) Comparator 85C 625mW 106.02dB 3mV
Comparator Single ±15V/30V 8-Pin SOIC N Tube
Comparator, 1 Func, 4000uV Offset-Max, 200ns Response Time, BIPolar, PDSO8
200ns DTL,MOS,Open Collector,Open-Emitter,RTL,TTL 50mA 1 5V ±15V,30V 3mV@ ±15V 100nA@ ±15V SOIC-8 SMD mount 1.75mm(height)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM211-D