Microchip LAN9311-NU

Two Port 10/100 Managed Ethernet Switch with 16-Bit Non-PCI CPU Interface
$ 11.073
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip LAN9311-NU.

Microchip

Datasheet311 pages10 years ago

Newark

Electro Sonic

Arrow Electronics

iiiC

Inventory History

3 month trend:
+718%

CAD Models

Download Microchip LAN9311-NU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.073
$ 9.74
Stock
87,295
107,449
Authorized Distributors
6
6
Case/Package
TQFP
TQFP
Number of Pins
128
128
Data Rate
100 Mbps
-
Number of Transceivers
1
-
Number of Ports
2
-
Min Supply Voltage
0 V
-
Max Supply Voltage
3.3 V
-

Supply Chain

Projected EOL Date2034-08-26
Country of AssemblyTaiwan, Thailand
Country of FabricationSingapore
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 23 hours ago)

Related Parts

MicrochipLAN9420I-NU
LAN9420I Series 3.3 V 125 mA Single Chip Ethernet Controller - VTQFP-128
Texas InstrumentsTMDS442PNPR
2.25-Gbps 4-to-2 DVI/HDMI1.3a mux 128-HTQFP 0 to 70
Texas InstrumentsTSB43AB22APDT
Integrated 1394a-2000 OHCI PHY/Link-Layer Controller Serial Interface 3.3V 128-Pin TQFP Tray
MicrochipUSB2250-NU-06
USB 2.0 Multi-Slot Flash Media Controller 128-Pin TQFP Tray
Texas InstrumentsTMDS442PNP
2.25-Gbps 4-to-2 DVI/HDMI1.3a mux 128-HTQFP 0 to 70
MicrochipSCH3114-NU
SCH3114 Series 3.3 V 0 to +70°C LPC Interface IO Controller - VTQFP-128

Descriptions

Descriptions of Microchip LAN9311-NU provided by its distributors.

Two Port 10/100 Managed Ethernet Switch with 16-Bit Non-PCI CPU Interface
Ethernet Switch 10/100 Base-T/TX PHY IC Interface 128-VTQFP (14x14)
ETHERNET SWITCH, 100MBPS, VTQFP128; Data Rate: 100Mbps; Ethernet Type: IEEE 802.3, IEEE 802.3u; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Controller IC Case Style: VTQFP; No. of Pins: 128Pins; IC Interface Type: MII; Product Range: -

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LAN9311NU