STMicroelectronics L298P013TR

Motor Driver, Full Bridge, TTL Logic, 4 Outputs, 4.8 V to 46 V Supply, 4 A Out, SOIC-20
$ 7.864
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L298P013TR.

ODG (Origin Data Global)

Datasheet13 pages26 years ago

Factory Futures

Nu Horizons

Sierra IC

iiiC

Inventory History

3 month trend:
-67.01%

CAD Models

Download STMicroelectronics L298P013TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.864
$ 8.837
Stock
359,684,514
13,870,353
Authorized Distributors
6
4
Case/Package
-
SOIC
Number of Pins
20
20
Number of Outputs
4
4
Max Output Current
4 A
4 A
Output Voltage
-
-
Interface
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
7 V
7 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

MicrochipRE46C105E14F
MICROCHIP RE46C105E14F HORN DRV, W/VREG, LED, BATT DET, 14PDIP
MicrochipRE46C104S14F
IC HORN DRIVER DUAL 14SOIC | Microchip Technology Inc. RE46C104S14F
Analog DevicesMAX338CSE+
8-Channel/Dual 4-Channel, Low-Leakage, CMOS Analog Multiplexers
Analog DevicesMAX4053ACSE+
MAX4053A Series SPDT 8 V 125 Ohm Surface Mount Analog Switch - SOIC-16N
Analog DevicesMAX4619CPE+
High-Speed, Low-Voltage, CMOS Analog Multiplexers/Switches

Descriptions

Descriptions of STMicroelectronics L298P013TR provided by its distributors.

Motor Driver, Full Bridge, TTL Logic, 4 Outputs, 4.8 V to 46 V Supply, 4 A Out, SOIC-20
STMicroelectronics DC Brushed Motor Driver, Dual H-Bridge Output, PowerSO Package
L298 Series Dual Full Bridge 4 A 46 V Driver Surface Mount - PowerSO-20
Dual H-Bridge Motor Driver IC, 4A, 46V, Bipolar, Surface Mount
Current Limiting Over Temperature OVER CURRENT; THERMAL ACTIVE (Last Updated: 6months ago) STANDARD bridge driver 4A 46V 3.3mm 25kHz
MOTOR DRIVER, DC, STEPPER, 4A, SOIC-20; Motor Type: Stepper and DC Brush; No. of Outputs: 4Outputs; Output Current: 4A; Output Voltage: -; Driver Case Style: SOIC; No. of Pins: 20Pins; Supply Voltage Min: 4.8V; Supply Voltage Max: 46V; Operating Temperature Min: -40°C; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (12-Jan-2017)
Motor Type = Stepper Motor / Outputs = 2 / Supply Current mA = 50 / Output Current A = 2 / Supply Voltage Min. V = 4.8 / Supply Voltage Max. V = 46 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 130 / Package Type = PowerSO / Pins = 20 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 16 / Width mm = 14.5 / Height mm = 3.6 / Power Dissipation (Pd) W = 25

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics