Nichicon UVP1E470MED1TD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVP 25V 47muF ±20% 0.248Dia 6.30mm
$ 0.177
Obsolete
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Nichicon UVP1E470MED1TD.

IHS

Datasheet2 pagine6 anni fa

Newark

Farnell

element14

Cronologia dell'inventario

Trend di 3 mesi:
-5.18%

Modelli CAD

Scarica il simbolo Nichicon UVP1E470MED1TD, l'impronta e i modelli STEP 3D dai nostri partner di fiducia.

FONTEeCADmCADFILE
Ultra Librarian
SimboloImpronta
Scarica
Il sito del partner si aprirà in una nuova scheda quando si scaricano i modelli CAD
Scaricando i modelli CAD da Octopart, accetti i nostri Termini e condizioni e l'Informativa sulla privacy.

Parti alternative

Price @ 1000
$ 0.177
$ 0.124
$ 0.124
Stock
5,967
33,689
33,689
Authorized Distributors
4
2
2
Capacitance
47 µF
47 µF
47 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
1000 hours
1000 hours
Ripple Current
95 mA
170 mA
170 mA
Height - Seated (Max)
12.4968 mm
11.9888 mm
11.9888 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2001-09-17
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2023-03-31
LTD Date2023-11-30

Parti correlate

United Chemi-ConESMG250ELL470ME11D
Cap Aluminum Lytic 47uF 25V 20% (5 X 11mm) Radial 2mm 115mA 2000h 85°C Bulk
UKA Radial Can aluminum electrolytic capacitor 0.197Dia 5.00mm ±20% 47muF 25V
NichiconUKA1E470MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKA 25V 47muF ±20% 0.197Dia 5.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 25V 47muF ±20% 0.197Dia 5.00mm
PanasonicEEU-FM1E470B
FM ALUMINUM ELECTROLYTIC CAPACITOR Radial Can aluminum electrolytic capacitor 0.197Dia 5.00mm ±20% 47muF 25V
PanasonicECEA1EN470U
Panasonic ECEA1EN470U - Aluminum Electrolytic Capacitors (Radial Lead Type)

Descrizioni

Descrizioni di Nichicon UVP1E470MED1TD fornite dai suoi distributori.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVP 25V 47muF ±20% 0.248Dia 6.30mm
47uF 25V 卤20% 95mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitors - Radial Leaded 47uF 25 Volts 20%
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
CAPACITOR ALUM ELEC, 47UF, 25V, RADIAL; Capacitance:47µF; Capacitance Tolerance:± 20%; Voltage Rating:25V; Life Time @ Temperature:1000 hours @ 85°C; Height:11mm; Diameter:6.3mm; Capacitor Mounting:Through Hole; Lead Spacing:2.5mm
Aluminum Electrolytic Capacitor, 47Uf, 25V, 20%, Radial; Capacitance:47Μf; Voltage(Dc):25V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Bi-Polar [Non-Polar]; Esr:- Rohs Compliant: Yes |Nichicon UVP1E470MED1TD

Alias del produttore

Nichicon ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Nichicon può anche essere conosciuto con i seguenti nomi:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL