Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments INA118UB

IC INST AMP 1 CIRCUIT 8SOIC Instrumentation Amplifier 1 Circuit 8-SOIC
$ 22.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA118UB.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago

Newark

DigiKey

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-2.68%

CAD Models

Download Texas Instruments INA118UB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 22.53
$ 20.04
$ 20.04
Stock
509,314
396,299
396,299
Authorized Distributors
4
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
0.9 V/µs
-
-
Gain Bandwidth Product
800 kHz
800 kHz
800 kHz
Input Offset Voltage (Vos)
50 µV
50 µV
50 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
107 dB
107 dB
107 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
350 µA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Texas InstrumentsINA118UB/2K5
IC INST AMP 1 CIRCUIT 8SOIC / INA118 Precision, Low Power Instrumentation Amplifier
Texas InstrumentsINA118U
IC INST AMP 1 CIRCUIT 8SOIC Instrumentation Amplifier 1 Circuit 8-SOIC
Texas InstrumentsINA118U/2K5
IC INST AMP 1 CIRCUIT 8SOIC Instrumentation Amplifier 1 Circuit 8-SOIC

Descriptions

Descriptions of Texas Instruments INA118UB provided by its distributors.

IC INST AMP 1 CIRCUIT 8SOIC Instrumentation Amplifier 1 Circuit 8-SOIC
Precision, Low Power Instrumentation Amplifier 8-SOIC
Instrumentation Amplifier, 1 Func, 50uV Offset-Max, 0.8MHz Band Width, BIPolar, PDSO8
SP Amp INSTR Amp Single ±18V 8-Pin SOIC Tube
Texas Instruments Texas Instruments Instrumentation Amplifier, Dual channel, surface mount installation, 50μVbias, 8Pin SOICencapsulation
IC, AMP INSTRUMENTATION, SOIC8, 118; Nbre d'amplificateurs: 1 amplificateur; Tension d'offset d'entrée: 50µV; Vitesse de balayage: 0.09V/µs; Bande passante: 800kHz; Gamme de tension d'alimentation: ± 1.35V à ± 18V; Type de bo
Ic, Amp Instrumentation, Soic8, 118; No. Of Amplifiers:1 Amplifier; Input Offset Voltage:50Μv; Slew Rate:0.09V/Μs; Bandwidth:800Khz; Supply Voltage Range:± 1.35V To ± 18V; Amplifier Case Style:Soic; No. Of Pins:8Pins; Amplifier Rohs Compliant: Yes |TEXAS INSTRUMENTS INA118UB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • INA-118UB
  • INA118UB .
  • INA118UB.