What’s new: Find the right parts faster with our redesigned experience

Learn more

Omron G8QE-1A DC12

Relay, Automotive, SPST, 12VDC, 10A, Th
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G8QE-1A DC12.

Farnell

Datasheet20 pages17 years ago

Related Parts

PanasonicJSM1AF-12V-5
Automotive Power Relay SPST 15A 12V 225 Ohm Solder Through Hole Carton
Relay Automotive SPST-NO 15A 12VDC 132 Ohm Through Hole Tray
TE Connectivity1432782-1
Electromechanical Relay SPST-NO 35A 12VDC 90Ohm Plug-In
TE Connectivity1432866-1
Power Relay 12VDC 90A SPST-NO(26.5x26.5x24.5)mm THT
Electromechanical Relay SPST-NO 1A 12VDC 124Ohm Plug-In
Electromechanical Relay SPST-NO 35(NO)/20(NC)A 12VDC 91Ohm Plug-In
Electromechanical Relay SPST-NO 1A 12VDC 72Ohm/104Ohm Plug-In

Descriptions

Descriptions of Omron G8QE-1A DC12 provided by its distributors.

RELAY, AUTOMOTIVE, SPST, 12VDC, 10A, TH
Automotive Relay |Omron Electronic Components G8QE-1A DC12
AEC (Automotive) AUTOMOTIVE RELAY

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G8QE-1A DC12.
  • G8QE-1A-DC12
  • G8QE-1ADC12
  • G8QE1A DC12
  • G8QE1ADC12