What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments SN74LVC1G74DCURG4

Single Positive-Edge-Triggered D-Type Flip-Flop With Clear and Preset 8-VSSOP -40 to 125
$ 0.396
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G74DCURG4.

Texas Instruments

Technical Drawing4 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages11 years ago
Datasheet19 pages13 years ago
Datasheet25 pages13 years ago
Datasheet21 pages13 years ago
Datasheet19 pages14 years ago
Technical Drawing2 pages20 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+14.61%

CAD Models

Download Texas Instruments SN74LVC1G74DCURG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.396
$ 0.125
$ 0.125
Stock
531,280
1,255,654
1,255,654
Authorized Distributors
1
6
6
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Logic Function
AND, D-Type
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
1
1
1
Propagation Delay
14.4 ns
7.5 ns
7.5 ns
Frequency
200 MHz
175 MHz
175 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsSN74LVC2G74DCUR
Single Positive-Edge-Triggered D-Type Flip-Flop with Clear and Preset 8-VSSOP -40 to 125
Texas InstrumentsSN74LVC2G74QDCURQ1
D-Type Differential 74LVC Set and Reset PositiveEdge 140MHz 10uA VSSOP-8-0.5mm Flip Flops ROHS
Flip-Flop with Set And Reset Single D-Type Positive Edge Trigger 1.65V to 5.5V 8-Pin VSSOP
Texas InstrumentsSN74LVC2G74DCURG4
Single Positive-Edge-Triggered D-Type Flip-Flop with Clear and Preset 8-VSSOP -40 to 125
74LVC Series 5.5 V SMT Single D-Type Flip-Flop; Positive-Edge Trigger - VSSOP-8

Descriptions

Descriptions of Texas Instruments SN74LVC1G74DCURG4 provided by its distributors.

Single Positive-Edge-Triggered D-Type Flip-Flop With Clear and Preset 8-VSSOP -40 to 125
Tape & Reel (TR) 74LVC1G74 e4 74LVC flip flop 2.3mm 6.4ns @ 5V 50pF 200MHz 7.9ns
Flip Flop D-Type Pos-Edge 1-Element 8-Pin VSSOP T/R
D Flip-Flop, LVC/LCX/Z Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO8
10¦ÌA 6.4ns@ 5V,50pF , 1 1.65V 5.5V 32mA Set(Preset) and Reset LVC CMOS,TTL 5pF 32mA 200MHz VSSOP-8 , 800¦Ìm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.