What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic EEU-EB2G100

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EB 400V 10muF ±20% 0.394Dia 10.00mm
$ 0.401
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-EB2G100.

Panasonic

Datasheet3 pages10 years ago

Verical

Newark

JRH Electronics

Factory Futures

Inventory History

3 month trend:
-0.19%

CAD Models

Download Panasonic EEU-EB2G100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.401
$ 0.453
$ 0.453
Stock
120,898
125,582
125,582
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
8000 hours
8000 hours
Ripple Current
250 mA
430 mA
430 mA
Height - Seated (Max)
19.9898 mm
19.9898 mm
19.9898 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 8 months ago)

Related Parts

PanasonicEEU-EB2W100
Cap Aluminum 10uF 450V 20% (12.5 X 20mm) Radial 5mm 310mA 5000h 105°C Bulk
PanasonicEEU-EB2V100
Cap Aluminum 10uF 350V 20% (10 X 20mm) Radial 5mm 270mA 5000h 105°C Bulk
PanasonicEEU-EB2W100B
Cap Aluminum 10uF 450V 20% (12.5 X 20mm) Radial 5mm 310mA 5000h 105C Ammo Pack
NichiconUPW2F100MPD
PW Series 10 uF 315 V 105°C Ø10 x 20 mm LS=5 mm Radial Aluminum Electrolytic Cap
NichiconUCA2W100MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCA 450V 10muF ±20% 0.492Dia 12.50mm
KYOCERA AVXUCA2W100MHD1TO
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 10uF

Descriptions

Descriptions of Panasonic EEU-EB2G100 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EB 400V 10muF ±20% 0.394Dia 10.00mm
Cap Aluminum 10uF 400V 20% (10 X 20mm) Radial 5mm 250mA 5000h 105°C Bulk
Panasonic EEUEB2G100 - Aluminum Electrolytic Capacitors (Radial Lead Type)
ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
Aluminum Electrolytic Capacitors - Radial Leaded 10uF 400VDC
Aluminum Electrolytic Capacitors, 10uF, 400V, -25 to 105¡C
Panasonic SCT
EEU-EB Series 400 V 10 uF Ø 10 x 20 mm LS=5 mm 105 °C High Ripple Electrolytic
Aluminum Electrolytic Capacitor, 10Uf, 400V, 20%, Radial; Capacitance:10Μf; Voltage(Dc):400V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:5000 Hours @ 105°C; Polarity:Polar; Lead Spacing:5Mmrohs Compliant: Yes |Panasonic EEU-EB2G100.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-EB2G100.
  • EEUEB2G100