What’s new: Find the right parts faster with our redesigned experience

Learn more

ZF E79-40A

E Series Snap In DPDT 6.8 N Short Button Quick Connect Snap Action Switch
$ 7.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ZF E79-40A.

IHS

Datasheet3 pages14 years ago
Datasheet3 pages18 years ago

element14 APAC

JRH Electronics

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
-5.26%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2000-11-17
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

E-SwitchPA512C
PUSHBUTTON SWITCH, DPST, OFF-ON, 16A, 125V AC, QC 0.187", PA5 SERIES
E-SwitchP227EE2B20B
P227 Series DPDT Latching Solder Lug Panel Mount Power Pushbutton Switch
NKK SwitchesSB61A
SWITCH, PUSHBUTTON, DPDT, ON-(ON),NON-ILLUMINATED, W/ BLACK CAP,10A,125VAC, SOLDER
E-SwitchP227EE2B18A
Switch Push Button ON ON DPDT Square Plunger 7A 250VAC Latching PC Pins Panel Mount/Through Hole
Pushbutton Switch 4700 Rohs Compliant: Yes |APEM Inc. 4741A02UU
SWITCH PUSHBUTTON DPDT 6A 125V
E-SwitchPP2-1U7-2B2
SNAP-ACTION SWITCH, PP2 SERIES, DPDT, ON-(ON),PUSH/PULL PLUNGER,16A,125VAC,.187 QC
SWITCH, SNAP ACTION, DPDT, N.O/N.C, BUTTON ACTUATOR, 15A, 250VAC, QC, E SERIES
E-SwitchPP2-1H7-2A2
SNAP-ACTION SWITCH, PP2 SERIES, DPDT, ON-(ON),WHITE PLUNGER,16A,125VAC,.187" QC
Snap Acting/Limit Switch, DPDT, Quick Connect Terminal, Pushbutton Actuator, Panel Mount
E Series Snap In DPDT 6.8 N Button Quick Connect Snap Action Switch
SWITCH, SNAP ACTION, DPDT, METAL OVER-TRAVEL BUTTON ACT,15A,125/250VAC,2A,48VDC, QC

Descriptions

Descriptions of ZF E79-40A provided by its distributors.

E Series Snap In DPDT 6.8 N Short Button Quick Connect Snap Action Switch
SWITCH, PUSHBUTTON, DPDT, NO/NC, SHORT BUTTON ACTUATOR,10A,125V, PANEL MOUNT, QC
Switch Push Button N.O./N.C. DPDT Button 10A 250VAC 248.57VA Momentary Contact Quick Connect Panel Mount
SWITCH, PUSHBUTTON, DPDT, 10A, 250V; Microswitch Type:Snap Action; Microswitch Actuator:Pin Plunger; Contact Configuration:DPDT; Switch Terminals:Quick Connect, Solder; Contact Current Max:10A; Contact Voltage DC Nom:-
Switch, Pushbutton, Dpdt, 10A, 250V; Contacto, Configuración:Dpdt; Interruptor, Operación:(Encendido); Contacto, Tensión Ac Nom:250V; Contacto, Tensión Dc Nom:-; Contacto, Intensidad Max:10A; Rango De Producto:Serie E |Zf 0E79-40A0
Switch Push Button N.O./N.C. DPDT Button 10A 250VAC Momentary Contact Quick Connect Panel Mount Product Highlights: Choice of Momentary, Push-Pull (reset) and Cheat Interlock switches Snap-in panel mounting Long-life coil spring, snap-action mechanism Agency approved extended-life versions available VDE approval available on select models (F Series) Various terminal forms available (consult factory)
SWITCH, DPDT, SNAP IN; Series:Short Button Momentary Action; Switch Function Type:Mom; Contact Configuration:DPDT; Max Contact Current AC:10A; Terminal Type:Quick-Connect; Actuator / Cap Colour:White; Approval Category:UL Recognised; Contact Material:Silver Cadmium Oxide; Current Rating:10A; External Depth:13.72mm; External Length / Height:24.64mm; Flammability Rating:UL 94V-O; Material:Thermoplastic Polyester; Max Operating Force:425gf; No. of Electrical Operations:50000; No. of Mechanical Operations:50000; No. of Poles:2; Panel Cutout Depth:13.97mm; Pin Diameter:8.64mm; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Thickness, Tab Blade:0.51mm; Travel, Differential:1.14mm; Travel, Over:4.45mm; Travel, Pre:3.18mm; Voltage:250V ac; Width, External:31.5mm; Width, Panel Cut-out:36.96mm; Width, Tab:4.75mm

Manufacturer Aliases

ZF has several brands around the world that distributors may use as alternate names. ZF may also be known as the following names:

  • ZF Electronics
  • ZF FRIEDRICHSHAFEN AG
  • ZF CHERRY
  • ZF SWITCHES AND SENSORS
  • ZF Electronic Systems
  • ZF ELECTRONICS CORP
  • ZF Switches & Sensors
  • ZF Electronics Corporation
  • ZF (Formerly Cherry)
  • ZF / PARTNER STOCK
  • Z+F USA Inc
  • Cherry/ ZF Electronic Systems
  • ZF MICRO
  • Cherry Corp (now ZF SWITCHES & SENSORS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0E79-40A0
  • 0E7940A0
  • E7940A