What’s new: Find the right parts faster with our redesigned experience

Learn more

NKK Switches SB61A

Switch Non-Lighted Pushbutton; 250V AC; 10A/125V; DPDT
$ 10.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches SB61A.

New Yorker Electronics

Datasheet0 pages0 years ago

TME

RS (Formerly Allied Electronics)

Mouser

Arrow Electronics

Inventory History

3 month trend:
-1.19%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

NKK SwitchesSB63A
SWITCH, PUSHBUTTON, DPDT, ON-LOCKDOWN (ON),NON-ILLUM, W/ BLACK CAP,10A,125VAC, SOLDER
NKK SwitchesSB61B
SWITCH, PUSHBUTTON, DPDT, ON-(ON),NON-ILLUMINATED, W/ BLACK CAP,3A,125VAC, SOLDER
PUSHBUTTON SWITCH, DPDT, ON-ON, 100 MA, 30V DC, PC PIN, PBH SERIES
NKK SwitchesSB25
Pushbutton Switch, DPDT, On-on, Alternate, Solder Terminal, Panel Mount
E-SwitchP227EE2B20B
P227 Series DPDT Latching Solder Lug Panel Mount Power Pushbutton Switch
E-SwitchP227EE2B18A
Switch Push Button ON ON DPDT Square Plunger 7A 250VAC Latching PC Pins Panel Mount/Through Hole

Descriptions

Descriptions of NKK Switches SB61A provided by its distributors.

Switch Non-Lighted Pushbutton; 250V AC; 10A/125V; DPDT
SWITCH, PUSHBUTTON, DPDT, ON-(ON),NON-ILLUMINATED, W/ BLACK CAP,10A,125VAC, SOLDER
Switch Push Button ON (ON) DPDT Round Plunger 10A 250VAC Momentary Contact Solder Lug Panel Mount
SWITCH PUSHBUTTON DPDT 10A 125V
SWITCH, PUSHBUTTON, DPDT, 10A, 125V, BLACK; Switch Operation: On-(On); Contact Configuration: DPDT; Contact Voltage AC Nom: 125V; Contact Voltage DC Nom: -; Contact Current Max: 10A; Switch Terminals: Solder;
NKK,SWITCH PUSH DPDT 10A 125V,SOLDER LUG
Switch, Pushbutton, Dpdt, 10A, 125V, Black; Product Range:Sb Series; Panel Cutout Diameter:12.5Mm; Contact Configuration:Dpdt; Switch Operation:On-(On); Pushbutton Actuator Style:Round; Actuator/Cap Colour:Black Rohs Compliant: Yes |Nkk Switches SB61A

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • SB-61A