What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK-Lambda DLP240-24-1/E

Power Supply, DIN Rail Mount; 85 to 265 VAC/120 to 370 VDC; 47 to 63 Hz; 97 mm
$ 208.17
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda DLP240-24-1/E.

IHS

Datasheet4 pages3 years ago
Datasheet4 pages5 years ago

TDK-Lambda

Newark

Farnell

Sager Power Systems

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-11-16
Lifecycle StatusObsolete (Last Updated: 9 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 9 months ago)

Related Parts

TDK-LambdaZWS240BP-24
PowerSupply; AC-DC; 24V@10A; 90-265VIn; OpenFrame; PanelMnt; Commercial; PFC; ZWS Series
TDK-LambdaRWS300B-24
Switching Power Supplies AC-DC, 115-230VAC, Output 24V 12.5A, 300W
TDK-LambdaDLP180-24-1/E
AC-DC Power Supplies, DIN rail mount, Output: 180W, 24V, Option: European terminal
Mean WellDRP-240-24
DRP-240 Series 240 W Single Output 24 V AC/DC Industrial DIN Rail Power Supply
Mean WellSDR-240-24
SDR-240 Series 240 W Single Output 24 V AC/DC Industrial DIN Rail w/PFC Function
Mean WellHLG-240H-24
24V 10A 240W LED Driver Single Output Switching Power Supply - Cable for Input and Output

Descriptions

Descriptions of TDK-Lambda DLP240-24-1/E provided by its distributors.

Power Supply, DIN Rail Mount; 85 to 265 VAC/120 to 370 VDC; 47 to 63 Hz; 97 mm
PSU, DIN RAIL, 24V, 10A; No. of Outputs: 1 Output; Output Power Max: 75W; Output Voltage - Output 1: 24VDC; Output Current - Output 1: 3.1A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output 3
Ac/Dc Converter, Din Rail, 1 O/P, 265Vac, 24V; Power Supply Applications:Ite; No. Of Outputs:1 Output; Output Power Max:240W; Output Voltage - Output 1:24Vdc; Output Current - Output 1:10A; Output Voltage - Output 2:-; Height:97Mm Rohs Compliant: Yes |Tdk-Lambda DLP240-24-1/E..

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • DLP-240-24-1/E
  • DLP240-24-1/E.
  • DLP240-24-1/E..
  • DLP240-24-1E
  • DLP240241/E
  • DLP240241E