Beschreibungen von Littelfuse CCMR008.TXP, die von den Distributoren bereitgestellt werden.
Electric Fuse, Time Delay Blow, 8A, 600VAC, 300VDC, 200000A (IR), Inline/holder
Fuse Class CC Slow Blow Acting 8A 600V Holder Cartridge 10.3 X 38.1mm CSA/UL
Fuse 600V T/D Class Cc 8A Rohs/ Box |Littelfuse CCMR008.TXP
Fuse,Dual Element,8A,CC/CD Class,1-1/2L
Industrial & Electrical Fuses 8A 600VAC 250VDC Time-Delay
FUSE CARTRIDGE 8A 600VAC/250VDC
POWR-PRO, 600 VAC, DUAL ELEMENT, TIME-DELAY, 2 10 60 A
CCMR008.TXP - Littelfuse CCMR008.TXP, CLASS CC DUAL ELEMENT TIME DELAY FUSE - ROHS, Voltage: 600/250, Amp Size:8
250V 600V 431A2S Cartridge 8A 38.1mm*38mm
Littelfuse CCMR008.TXP POWR-GARD Time Delay Fuse Brand: Littelfuse. Part Number: CCMR008.TXP. Littelfuse POWR-GARD Time Delay Fuse, Series: CCMR, Non-Indicating, 8 A, 600 VAC/250 VDC, 20/200 kA Interrupt, Class: CC, 50/60 Hz Frequency, Ferrule Terminal, Holder Mounting, Cartridge Body, Dual Element, 0.41 in Dia x 1.5 in L Body. Additional Description: LTFS-CCMR008.TXP CCMR008.TXP FUSE 600V T/D CLASS CC 8A RoHS. Catalog Description: CCMR008 is a Class CC fuse with an ampere rating of 8...