Littelfuse KLKR010.T

Fuse Class CC Fast Acting 10A 600V Holder Cartridge 10.3 X 38.1mm CE/CSA/UL
$ 18.9
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Littelfuse KLKR010.T herunter.

IHS

Datasheet5 SeitenVor 3 Jahren

Fuses Unlimited

Farnell

Electro Sonic

Sager Electronics

Bestandsverlauf

3-Monats-Trend:
-46.74%

Lieferkette

Lifecycle StatusProduction (Last Updated: 6 months ago)

Verwandte Teile

Littelfuse0505012.MXP
Fuse Miniature Fast Acting 12A 450V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/SEMKO/cULus
Littelfuse0FLQ012.T
Electric Fuse, Time Delay Blow, 12A, 500VAC, 300VDC, 10000A (IR), Inline/holder, 5AG
LittelfuseKLDR012.TXP
Electric Fuse, Time Delay Blow, 12A, 600VAC, 300VDC, 200000A (IR), Inline/holder
Fuse Class RK5 Slow Blow Acting 10A 600V Holder Cartridge 20.57 X 127mm Carton CE/CSA/UL
EatonFRS-R-8
Fuse Class RK5 Slow Blow Acting 8A 600V Holder Cartridge 20.57 X 127mm Carton CE/CSA/UL
EatonESD10
10A Fast Acting Ceramic Low Voltage Fuse 550VAC/250VDC

Beschreibungen

Beschreibungen von Littelfuse KLKR010.T, die von den Distributoren bereitgestellt werden.

Fuse Class CC Fast Acting 10A 600V Holder Cartridge 10.3 X 38.1mm CE/CSA/UL
Electric Fuse, Fast Blow, 10A, 600VAC, 300VDC, 200000A (IR), Inline/holder
Fuse, 10A, 600V, Fast Acting; Product Range:Powr-Gard Klkr Series; Fuse Current:10A; Voltage Rating Vac:600V; Voltage Rating Vdc:300V; Fuse Size Metric:10.3Mm X 38.1Mm; Fuse Size Imperial:13/32" X 1-1/2"; Fuse Leads:Unleaded Rohs Compliant: Yes |Littelfuse KLKR010.T
Littelfuse KLKR010.T LTFS-KLKR010 POWR-GARD Fast Acting Fuse Brand: Littelfuse. Part Number: KLKR010.T. Littelfuse POWR-GARD Fast Acting Fuse, High Speed North American Style, Series: KLKR, Non-Indicating, Rejection, 10 A, 600 VAC/300 VDC, 20/200 kA Interrupt, Class: CC, 12 s Response, Ferrule Terminal, Holder Mounting, Cartridge Body, Melamine, 13/32 in Dia x 1-1/2 in L Body. Additional Description: LTFS-KLKR010 KLKR010.T FUS 600V F/A CLASS CC 10A FAST-ACTING FUSE 10 AMP SIZE. Catalog Description: KLKR series Class CC fuses are fast-acting fuses intended for general-purpose branch circuit protection. Their compact size, fast-acting overload response, and their highly current limiting design make them ideal for use in OEM equipment and control panels because Solid-state devices such as SCRs and other electronic equipment generally require fast-acting protection...

Aliasnamen des Herstellers

Littelfuse verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Littelfuse ist möglicherweise auch unter den folgenden Namen bekannt:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN