Eaton LP-CC-10

Fuse; Time-Delay; 10 A; 600 VAC; 0.41 0.05 in.; 1.5 in. 0.031 in.; Yellow
$ 59.585
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Eaton LP-CC-10 herunter.

Electro Sonic

Datasheet4 SeitenVor 8 Jahren
Datasheet4 SeitenVor 7 Jahren
Datasheet32 SeitenVor 16 Jahren

element14 APAC

Future Electronics

Master Electronics

_legacy Avnet

Bestandsverlauf

3-Monats-Trend:
+11.04%

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-10-16
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Verwandte Teile

Electric Fuse, Time Delay Blow, 0.5A, 600VAC, 300VDC, 200000A (IR), Inline/holder
Fuse Class CC Slow Blow Acting 0.5A 600V Holder Cartridge 10.32 X 38.1mm Melamine
Littelfuse0FLQ012.T
Electric Fuse, Time Delay Blow, 12A, 500VAC, 300VDC, 10000A (IR), Inline/holder, 5AG
Littelfuse0505012.MXP
Fuse Miniature Fast Acting 12A 450V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/SEMKO/cULus
LittelfuseKLKR012.T
Fuse Class CC Fast Acting 12A 600V Holder Cartridge 10.3 X 38.1mm CE/CSA/UL
Electric Fuse, Time Delay Blow, 12A, 600VAC, 300VDC, 300000A (IR), Inline/holder

Beschreibungen

Beschreibungen von Eaton LP-CC-10, die von den Distributoren bereitgestellt werden.

Fuse; Time-Delay; 10 A; 600 VAC; 0.41 0.05 in.; 1.5 in. 0.031 in.; Yellow
Fuse Class CC Slow Blow Acting 10A 600V Holder Cartridge 10 X 38mm Carton CE/CSA/UL
Electric Fuse, Time Delay Blow, 10A, 600VAC, 300VDC, 200000A (IR), Inline/holder
Eaton Bussmann Series Fuse, 10A, 150V DC, 600V AC, 10mm x 38mm, Time Delay
FUSE, 10A, 600V, TIME DELAY; Product Range:LP-CC Series; Fuse Current:10A; Voltage Rating VAC:600VAC; Voltage Rating VDC:300VDC; Fuse Size Metric:10.3mm x 38.1mm; Fuse Size Imperial:13/32" x 1-1/2"; Blow Characteristic:Time Delay RoHS Compliant: No
Bussmann's Class CC fuses set the standard in Class CC fuse performance in the industry. Recognized for their superior performance, Bussmann has the right product for your circuit and equipment protection needs. These branch circuit rated, 600v, 200,000a IR fuses offer exceptional protection in the smallest package of any UL class of fuses. Choose from the ultimate protection provided by our Low Peak LP-CC fuses, the time delay of our FNQ-R's for your control transformer and similar control applications or the fast acting protection of our KTK-R Limitron fuses for specialized circuits such as lighting protection
Bussmann LP-CC-10 Time Delay Fuse Brand: Bussmann. Part Number: LP-CC-10. Bussmann Low-Peak Fuse, Current Limiting Time Delay, Series: LP-CC, Indicating/Non-Indicating: Non-Indicating, Rejection/Non-Rejection: Rejection, 10 A, 600 V AC/150 V DC, 200/20 kAIC Interrupt, Class: CC, 12 s at 200% Response, Ferrule End Terminal, Holder Mount, Cylindrical Body Type, Dual Element, Melamine Tube, 13/32 in Dia x 1-1/2 in L Body Size. Additional Description: BUSS-LP-CC-10 (N) LOW PEAK CC TIME DELAY DELA. Catalog Description: Eaton Bussmann Series Class CC fuse, LP-CC, time-delay, dual-element current limiting fuse, 10 A, rejection style fuse, interrupting rating of 200 kA at 600 Vac and 20 kA at 150 Vdc..

Aliasnamen des Herstellers

Eaton verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Eaton ist möglicherweise auch unter den folgenden Namen bekannt:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • LP-CC-10.
  • LP-CC10
  • LPCC-10
  • LPCC10