Beschreibungen von Infineon IRLML6401TRPBF, die von den Distributoren bereitgestellt werden.
MOSFET, Power;P-Ch;VDSS -12V;RDS(ON) 0.05Ohm;ID -4.3A;Micro3;PD 1.3W;VGS +/-8V
MOSFET P-CH 12V 4.3A SOT23 P-Channel 12 V 4.3A (Ta) 1.3W (Ta) Surface Mount Micro3™/SOT-23
-12V Single P-Channel HEXFET Power MOSFET in a Micro 3 package, SOT23-3, RoHS
Infineon SCT
Trans MOSFET P-CH Si 12V 4.3A 3-Pin SOT-23 T/R / HEXFET Power MOSFET
Single P-Channel 12 V 0.05 Ohm 10 nC SMT HEXFET® Power Mosfet - MICRO-3
Power Field-Effect Transistor, 4.3A I(D), 12V, 0.05ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, MICRO-3
MOSFET, P, MICRO3; Transistor Polarity:P Channel; Continuous Drain Current Id:-4.3A; Drain Source Voltage Vds:-12V; On Resistance Rds(on):0.05ohm; Rds(on) Test; Available until stocks are exhausted Alternatives available
Mosfet, P Channel, -12V, -4.3A, Sot-23-3, Full Reel; Channel Type:P Channel; Drain Source Voltage Vds:12V; Continuous Drain Current Id:4.3A; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:4.5V; Power Dissipation:1.3W Rohs Compliant: Yes |Infineon Technologies IRLML6401TRPBF.
The IR MOSFET family of power MOSFETs utilizes proven silicon processes offering designers a wide portfolio of devices to support various applications such as DC motors, inverters, SMPS, lighting, load switches as well as battery powered applications.The devices are available in a variety of surface mount and through-hole packages with industry standard footprints for ease of design.
MOSFET, P REEL 3K; Transistor Type:MOSFET; Transistor Polarity:P; Voltage, Vds Typ:-12V; Current, Id Cont:4.3A; Resistance, Rds On:0.05ohm; Voltage, Vgs Rds on Measurement:-4.5V; Voltage, Vgs th Typ:-0.55V; Case Style:SOT-23; Termination Type:SMD; Current, Idm Pulse:34A; Power Dissipation:1.3W; Power, Pd:1.3W; Quantity, Reel:3000; Resistance, Rds on @ Vgs = 10V:0.05ohm; Thermal Resistance, Junction to Case A:100°C/W; Voltage, Vds Max:12V; Voltage, Vgs th Min:-0.4V; Width, Tape:8mm