Infineon IRFR5410TRPBF

Mosfet, Power; P-ch; Vdss -100V; Rds(on) 0.205 Ohm; Id -13A; D-pak (TO-252AA); Pd 66W
$ 0.67
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Infineon IRFR5410TRPBF herunter.

IHS

Datasheet11 SeitenVor 21 Jahren
Datasheet12 SeitenVor 21 Jahren

Upverter

Newark

DigiKey

RS (Formerly Allied Electronics)

Bestandsverlauf

3-Monats-Trend:
+12.78%

CAD-Modelle

Laden Sie Infineon IRFR5410TRPBF Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
EE Concierge
SymbolFußabdruck
SnapEDA
Fußabdruck
3DHerunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Dieser Teil
Alternative Teile
Price @ 1000
$ 0.67
$ 1.411
Stock
2,863,647
250,943
Authorized Distributors
6
4
Mount
Surface Mount
Surface Mount
Case/Package
DPAK
TO-252-3
Drain to Source Voltage (Vdss)
-100 V
-100 V
Continuous Drain Current (ID)
13 A
13 A
Threshold Voltage
-4 V
-
Rds On Max
205 mΩ
205 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
66 W
66 W
Input Capacitance
760 pF
760 pF

Lieferkette

Country of OriginMainland China, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2004-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

InfineonIRFR5410PBF
MOSFET, Power;P-Ch;VDSS -100V;RDS(ON) 0.205Ohm;ID -13A;D-Pak (TO-252AA);PD 66W
InfineonAUIRFR5410
Automotive Q101 -100V Single P-Channel HEXFET Power MOSFET in a D-Pak Package, DPAK-3, RoHS
Automotive Q101 -100V Single P-Channel HEXFET Power MOSFET in a D-Pak Package, DPAK-3, RoHS
N-Channel Logic Level UltraFET Power MOSFET 100V, 10A, 165mΩ
TRANS MOSFET N-CH 100V 10A 3PIN TO-252AA
10A, 100V, 0.165 Ohm, N-Channel, Logic Level UltraFET Power MOSFET | MOSFET N-CH 100V 10A DPAK

Beschreibungen

Beschreibungen von Infineon IRFR5410TRPBF, die von den Distributoren bereitgestellt werden.

MOSFET, Power;P-Ch;VDSS -100V;RDS(ON) 0.205Ohm;ID -13A;D-Pak (TO-252AA);PD 66W
Power MOSFET, P Channel, 100 V, 13 A, 0.205 ohm, TO-252AA, Surface Mount
Trans MOSFET P-CH Si 100V 13A 3-Pin(2+Tab) DPAK T/R / MOSFET P-CH 100V 13A DPAK
-100V Single P-Channel HEXFET Power MOSFET in a D-Pak package, DPAK-3, RoHS
Infineon SCT
Power Field-Effect Transistor, 13A I(D), 100V, 0.205ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
Channel Type:P Channel; Drain Source Voltage Vds:100V; Continuous Drain Current Id:13A; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:4V; Power Dissipation:66W; No. Of Pins:3Pins Rohs Compliant: Yes |Infineon Technologies IRFR5410TRPBF.
The IR MOSFET family of power MOSFETs utilizes proven silicon processes offering designers a wide portfolio of devices to support various applications such as DC motors, inverters, SMPS, lighting, load switches as well as battery powered applications.The devices are available in a variety of surface mount and through-hole packages with industry standard footprints for ease of design.
Transistor Polarity = P-Channel / Configuration = Single / Continuous Drain Current (Id) A = 13 / Drain-Source Voltage (Vds) V = 100 / ON Resistance (Rds(on)) mOhm = 205 / Gate-Source Voltage V = 20 / Fall Time ns = 46 / Rise Time ns = 58 / Turn-OFF Delay Time ns = 45 / Turn-ON Delay Time ns = 15 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = TO-252 / Pins = 3 / Mounting Type = SMD / Packaging = Tape & Reel / Reflow Temperature Max. °C = 300 / Power Dissipation (Pd) W = 66

Aliasnamen des Herstellers

Infineon verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Infineon ist möglicherweise auch unter den folgenden Namen bekannt:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • IRFR 5410 TRPBF
  • IRFR5410TRPBF.
  • SP001557100