Infineon IRFB4410PBF

Mosfet, Power; N-ch; Vdss 100V; Rds(on) 8 Milliohms; Id 88A; TO-220AB; Pd 200W; Vf 1.3V
$ 0.917
EOL
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Infineon IRFB4410PBF herunter.

IHS

Datasheet12 SeitenVor 19 Jahren
Datasheet13 SeitenVor 12 Jahren

Newark

TME

RS (Formerly Allied Electronics)

Jameco

Bestandsverlauf

3-Monats-Trend:
-9.68%

CAD-Modelle

Laden Sie Infineon IRFB4410PBF Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3DHerunterladen
EE Concierge
SymbolFußabdruck
SnapEDA
Fußabdruck
3DHerunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Dieser Teil
Alternative Teile
Price @ 1000
$ 0.917
$ 0.38
Stock
319,924
138,213
Authorized Distributors
6
1
Mount
Through Hole
Through Hole
Case/Package
TO-220AB
TO-220AB
Drain to Source Voltage (Vdss)
100 V
100 V
Continuous Drain Current (ID)
75 A
75 A
Threshold Voltage
4 V
2 V
Rds On Max
10 mΩ
10 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
200 W
200 W
Input Capacitance
5.15 nF
5.15 nF

Lieferkette

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-10-13
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2008-03-13
LTD Date2008-09-13

Verwandte Teile

InfineonIRFB4410ZPBF
IRFB4410ZPBF N-channel MOSFET Transistor, 97 A, 100 V, 3-Pin TO-220AB
onsemiFDP3632
Transistor MOSFET Negative Channel 100 Volt 12A 3-Pin(3+Tab) TO-220AB Tube
InfineonIRF8010PBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 12Milliohms;ID 80A;TO-220AB;PD 260W;-55deg
InfineonIRFB3607PBF
MOSFET, Power;N-Ch;VDSS 75V;RDS(ON) 7.34 Milliohms;ID 80A;TO-220AB;PD 140W;-55de
FAIRCHILD HUF75545P3 N-CHANNEL MOSFET TRANSISTOR, 75 A, 55 V, 3-PIN TO-220AB
N-Channel PowerTrench® MOSFET 75V, 80A, 6mΩ

Beschreibungen

Beschreibungen von Infineon IRFB4410PBF, die von den Distributoren bereitgestellt werden.

MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 8 Milliohms;ID 88A;TO-220AB;PD 200W;VF 1.3V
Single N-Channel 100 V 10 mOhm 120 nC HEXFET® Power Mosfet - TO-220-3
100V Single N-Channel HEXFET Power MOSFET in a TO-220AB package, TO220-3, RoHS
Infineon SCT
Trans MOSFET N-CH 100V 88A 3-Pin(3+Tab) TO-220AB
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 8200pF 630volts U2J +/-5%
HEXFET POWER MOSFET Power Field-Effect Transistor, 75A I(D), 100V, 0.01ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
Transistor Polarity:n Channel; Drain Source Voltage Vds:100V; Continuous Drain Current Id:96A; On Resistance Rds(On):0.008Ohm; Transistor Mounting:through Hole; Rds(On) Test Voltage Vgs:20V; Threshold Voltage Vgs:4V; Product Range:- Rohs Compliant: Yes
The StrongIRFET™ power MOSFET family is optimized for low RDS(on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters.
MOSFET, N, 100V, TO-220; Transistor Polarity:N Channel; Continuous Drain Current Id:96A; Drain Source Voltage Vds:100V; On Resistance Rds(on):10mohm; Rds(on) Test Voltage Vgs:20V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:250W; Transistor Case Style:TO-220; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Alternate Case Style:SOT-78B; Avalanche Single Pulse Energy Eas:220mJ; Capacitance Ciss Typ:5150pF; Current Id Max:88A; Current Temperature:25°C; Full Power Rating Temperature:25°C; Lead Spacing:2.54mm; No. of Transistors:1; On State resistance @ Vgs = 10V:10mohm; Package / Case:TO-220; Pin Configuration:a; Pin Format:1G, (2+Tab)D, 3S; Power Dissipation Pd:250W; Power Dissipation Pd:250W; Power Dissipation Ptot Max:250W; Pulse Current Idm:380A; Reverse Recovery Time trr Typ:38ns; Termination Type:Through Hole; Voltage Vds Typ:100V; Voltage Vgs Max:4V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:4V; Voltage Vgs th Min:2V

Aliasnamen des Herstellers

Infineon verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Infineon ist möglicherweise auch unter den folgenden Namen bekannt:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • IRFB4410
  • IRFB4410 PBF
  • IRFB4410PBF.
  • SP001556060