Infineon IPI60R190C6XKSA1

Transistor MOSFET N-Channel 600V 20.2A 3-Pin TO-262 Tube
$ 1.255
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Infineon IPI60R190C6XKSA1 herunter.

IHS

Datasheet19 SeitenVor 8 Jahren
Datasheet19 SeitenVor 0 Jahren

Upverter

_legacy Avnet

Bestandsverlauf

3-Monats-Trend:
-11.38%

CAD-Modelle

Laden Sie Infineon IPI60R190C6XKSA1 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
EE Concierge
SymbolFußabdruck
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Lieferkette

Country of OriginGermany, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-06-19
Lifecycle StatusProduction (Last Updated: 1 week ago)

Verwandte Teile

Trans MOSFET N-CH 650V 16A 3-Pin(3+Tab) TO-262 Tube
STMicroelectronicsSTI24NM60N
N-channel 600 V, 0.168 Ohm, 17 A MDmesh(TM) II Power MOSFET I2PAK
STMicroelectronicsSTFI24N60M2
N-channel 600 V, 0.168 Ohm typ., 18 A MDmesh M2 Power MOSFET in I2PAKFP package
STMicroelectronicsSTI24N60M2
N-channel 600 V, 0.168 Ohm typ., 18 A MDmesh M2 Power MOSFET in I2PAK package
Cool MOS™ Power Transistor / Trans MOSFET N-CH 500V 21A 3-Pin(3+Tab) TO-262 Tube
Trans MOSFET N-CH 650V 20.7A 3-Pin(3+Tab) TO-262

Beschreibungen

Beschreibungen von Infineon IPI60R190C6XKSA1, die von den Distributoren bereitgestellt werden.

Transistor MOSFET N-Channel 600V 20.2A 3-Pin TO-262 Tube
Power Field-Effect Transistor, 20.2A I(D), 600V, 0.19ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA
CoolMOS™ C6 combines Infineon's experience as the leading superjunction MOSFET supplier with best-in-class innovation, PG-TO262-3-3, RoHS
Infineon SCT
MOSFET,N CH,600V,20.2A,TO262; Transistor Polarity:N Channel; Continuous Drain Current Id:20.2A; Drain Source Voltage Vds:600V; On Resistance Rds(on):0.17ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3V; Power Dissipation Pd:151W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-262; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:20.2A; Power Dissipation Pd:151W; Voltage Vgs Max:30V
CoolMOS C6 combines Infineon's experience as the leading superjunction MOSFET supplier with best-in-class innovation. The C6 devices provide all benefits of a fast switching SJ MOSFET while not sacrificing ease of use. Extremely low switching and conduction losses make switching applications even more efficient, compact, lighter and cooler. | Summary of Features: Easy control of switching behavior; Extremely low losses due to very low Figure of Merit (R DS(on)* Q g and E oss); Very high commutation ruggedness; Easy to use; Better light load efficiency compared to C3; Outstanding reliability with proven CoolMOS quality combined with high body diode ruggedness; Better price performance in comparison to previous CoolMOS generations; More efficient, more compact, lighter and cooler | Benefits: Improved power density; Improved reliability; General purpose part can be used in both soft and hard switching topologies; Better light load effciency; Improved effciency in hard switching applications; Improved ease-of-use; Reduces possible ringing due to pcb layout and package parasitic effects | Target Applications: Consumer; Adapter; eMobility; PFC stages for server & telecom; SMPS; PC power; Solar; Lighting

Aliasnamen des Herstellers

Infineon verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Infineon ist möglicherweise auch unter den folgenden Namen bekannt:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • IPI60R190C6
  • SP000660618