Infineon IPD036N04LGBTMA1

MOSFET N-CH 40V 90A TO252-3 / N-Channel 40 V 90A (Tc) 94W (Tc) Surface Mount PG-TO252-3
Obsolete
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Infineon IPD036N04LGBTMA1 herunter.

IHS

Datasheet9 SeitenVor 15 Jahren

element14 APAC

_legacy Avnet

Alternative Teile

Price @ 1000
$ 0.44
$ 0.44
Stock
91,642
222,152
222,152
Authorized Distributors
1
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
TO-252
TO-252-5
TO-252-5
Drain to Source Voltage (Vdss)
40 V
40 V
40 V
Continuous Drain Current (ID)
90 A
95 A
95 A
Threshold Voltage
-
-
-
Rds On Max
-
4.5 mΩ
4.5 mΩ
Gate to Source Voltage (Vgs)
20 V
-
-
Power Dissipation
94 W
-
-
Input Capacitance
4.7 nF
3.062 nF
3.062 nF

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-12-11
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-09-30
LTD Date2021-03-31

Verwandte Teile

onsemiFDD8445
PowerTrench® MOSFET, N-Channel, 40V, 50A, 8.7mΩ
Trans MOSFET N-CH 40V 70A Automotive 3-Pin(2+Tab) DPAK T/R
onsemiFDD4685
ON SEMICONDUCTOR - FDD4685 - MOSFET Transistor, P Channel, 8.4 mA, -40 V, 0.023 ohm, 10 V, 1.6 V
79W(Tc) 20V 2.2V@ 250¦ÌA 38nC@ 10 V 1N 30V 4m¦¸@ 30A,10V 90A 3.9nF@15V TO-252
N-channel MOSFET Transistor, 40 A, 30 V, 3-pin PG-TO-252-3-11
Transistor MOSFET N-Channel 30V 50A 4-Pin TO-252 T/R

Beschreibungen

Beschreibungen von Infineon IPD036N04LGBTMA1, die von den Distributoren bereitgestellt werden.

MOSFET N-CH 40V 90A TO252-3 / N-Channel 40 V 90A (Tc) 94W (Tc) Surface Mount PG-TO252-3
Mosfet, N Channel, 40V, 90A, To-252; Channel Type:N Channel; Drain Source Voltage Vds:40V; Continuous Drain Current Id:90A; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:1.2V Rohs Compliant: Yes |Infineon IPD036N04LGBTMA1
Power Field-Effect Transistor, 90A I(D), 40V, 0.0049ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
OptiMOS™ 40V is a perfect choice for synchronous rectification in switched mode power supplies (SMPS) such as those found in servers and desktops, PG-TO252-3, RoHS
Infineon SCT
OptiMOS 40V is a perfect choice for synchronous rectification in switched mode power supplies (SMPS) such as those found in servers and desktops. In addition these devices can be used for a broad range of industrial applications including motor control and fast switching DC-DC converter. | Summary of Features: Excellent gate charge x R DS(on) product (FOM); Very low on-resistance R DS(on); Ideal for fast switching applictions; RoHS compliant - halogen free; MSL1 rated | Benefits: Highest system efficiency; Less paralleling required; Increased power density; System cost reduction; Very low voltage overshoot | Target Applications: Synchronous rectification; Isolated DC-DC converters; Motor control; Or-ing switches

Aliasnamen des Herstellers

Infineon verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Infineon ist möglicherweise auch unter den folgenden Namen bekannt:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • SP000387945