Infineon IGW40T120FKSA1

Infineon IGW40T120FKSA1 IGBT, 75 A 1200 V, 3-Pin TO-247, Through Hole
Obsolete
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Infineon IGW40T120FKSA1 herunter.

IHS

Datasheet13 SeitenVor 14 Jahren
Datasheet13 SeitenVor 14 Jahren

Burklin Elektronik

TME

iiiC

Bestandsverlauf

3-Monats-Trend:
-100%

CAD-Modelle

Laden Sie Infineon IGW40T120FKSA1 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
EE Concierge
SymbolFußabdruck
SnapEDA
Fußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-01-29
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-08-15
LTD Date2025-02-15

Verwandte Teile

Trans IGBT Chip N-CH 1200V 75A 480000mW Automotive 3-Pin(3+Tab) TO-247 Tube
IGBT in Trench and Fieldstop technology with soft, fast recovery anti-parallel EmCon HE diode
Trans IGBT Chip N-CH 1200V 120A 384000mW 3-Pin(3+Tab) TO-247 Tube
LittelfuseIXGH32N120A3
Trans IGBT Chip N-CH 1200V 75A 300000mW 3-Pin(3+Tab) TO-247AD
Igbt Mos 8 1200 V 25 A To-247 3 To-247 Tube Rohs Compliant: Yes |Microchip APT25GR120BD15
InfineonIRG4PH50SPBF
IRG4PH50S Series 1200 V 57 A N-Channel Standard Speed IGBT - TO-247AC

Beschreibungen

Beschreibungen von Infineon IGW40T120FKSA1, die von den Distributoren bereitgestellt werden.

Infineon IGW40T120FKSA1 IGBT, 75 A 1200 V, 3-Pin TO-247, Through Hole
IGBT,1200V,40A,TO247; Transistor Type:IGBT; DC Collector Current:40A; Collector Emitter Voltage Vces:2.3V; Power Dissipation Pd:270W; Collector Emitter Voltage V(br)ceo:1.2kV; Operating Temperature Range:-40°C to +150°C; Transistor Case Style:TO-247; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Power Dissipation Max:270W
Infineon's 1200 V, 40 A single TRENCHSTOP™ IGBT3 in a TO247 package, provides significant improvement of static as well as dynamic performance of the device, due to combination of trench-cell and fieldstop concept, PG-TO247-3, RoHS
Infineon SCT
Configuration = Single / Continuous Collector Current (Ic) A = 40 / Collector-Emitter Voltage (Vceo) kV = 1.2 / Collector Emitter Saturation Voltage Max. (Vce(sat)) V = 1.7 / Emitter Leakage Current nA = 600 / Power Dissipation (Pd) W = 270 / Gate Emitter Voltage (Vge) V = 20 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 150 / Package Type = TO-247 / Pins = 3 / Mounting Type = Through Hole / Packaging = Tube / Reflow Temperature Max. °C = 260
Infineon's TRENCHSTOP IGBT technology leads to significant improvement of static as well as dynamic performance of the device, due to combination of trenchstop-cell and fieldstop concept. The combination of IGBT with soft recovery Emitter Controled Diode further minimizes the turn-on losses. The highest efficiency is reached due to the best compromise between switching and conduction losses. | Summary of Features: Lowest V ce(sat) drop for lower conduction losses; Low switching losses; Easy parallel switching capability due to positive temperature coefficient in V ce(sat); Very soft, fast recovery anti-parallel Emitter Controlled HE diode; High ruggedness, temperature stable behavior; Low EMI emissions; Low gate charge; Very tight parameter distribution | Benefits: Highest efficiency low conduction and switching losses; Comprehensive portfolio in 600V and 1200V for flexibility of design; High device reliability | Target Applications: UPS; Solar inverters; Motor control; Major home appliances; Welding; Other hard switching applications

Aliasnamen des Herstellers

Infineon verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Infineon ist möglicherweise auch unter den folgenden Namen bekannt:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • IGW40T120
  • SP000013886