Analog Devices AD8400AR100

Digital Potentiometer 256POS 100KOhm Single 8-Pin SOIC N
$ 1.68
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices AD8400AR100 herunter.

Augswan

Datasheet32 SeitenVor 15 Jahren

Analog Devices

iiiC

Bestandsverlauf

3-Monats-Trend:
+0.00%

CAD-Modelle

Laden Sie Analog Devices AD8400AR100 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3DHerunterladen
SnapEDA
SymbolFußabdruck
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 1.68
$ 3
$ 3
Stock
254,993
415,749
415,749
Authorized Distributors
1
5
5
Case/Package
SOIC N
SOIC
SOIC
Number of Pins
8
8
8
Resistance
100 kΩ
100 kΩ
100 kΩ
Number of Taps
256
256
256
Tolerance
1 %
1 %
1 %
Temperature Coefficient
500 ppm/°C
500 ppm/°C
500 ppm/°C
Memory Type
Volatile
Volatile
Volatile
Interface
SPI, Serial
SPI
SPI
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Verwandte Teile

Analog DevicesAD5220BR100-REEL7
Non-RoHS Compliant CMOS GULL WING Surface Mount Digital Potentiometer ±30% -40C~85C 15muA 4.9mm
Analog DevicesAD5220BR100-REEL
Non-RoHS Compliant CMOS GULL WING Surface Mount Digital Potentiometer ±30% -40C~85C 15muA 4.9mm
Digital Pot, 128 steps, SPI, single channel | Microchip Technology Inc. MCP4132T-104E/SN
Digital Potentiometer (POT), 32-Tap 100 kΩ
Analog DevicesAD5220BR50-REEL7
RoHS Compliant GULL WING INDUSTRIAL Surface Mount Digital Potentiometer 30% -40C 15muA 4.9mm
Digital Potentiometer 2.1kOhm 64POS Non-Volatile Linear Automotive AEC-Q100 8-Pin SOIC N T/R

Beschreibungen

Beschreibungen von Analog Devices AD8400AR100, die von den Distributoren bereitgestellt werden.

Digital Potentiometer 256POS 100KOhm Single 8-Pin SOIC N
500ppm/¡æ 100K¦¸ 256 1 2.7V Volatile 5.5V SPI Potentiometer SOIC-8 1.5mm
SPI Potentiometer Volatile 8-SOIC (0.154 3.90mm Width) digital potentiometer 2.7V~5.5V 100kOhm -40C~125C 卤30%
IC DGTL POT 100KOHM 256TAP 8SOIC
IC DGTL POT 8BIT 100K 1CH 8-SOIC
SINGLE 8-BIT DIGITAL POTENTIOM <NV
DIGITAL POTENTIOMETER (POTS) IC
The AD8400/AD8402/AD8403 provide a single, dual or quad channel, 256 position digitally controlled variable resistor (VR) device. These devices perform the same electronic adjustment function as a potentiometer or variable resistor. The AD8400 contains a single variable resistor in the compact SO-8 package. The AD8402 contains two independent variable resistors in saving SO-14 surface mount package. The AD8403 contains four independent variable resistors in 24-lead PDIP, SOIC and TSSOP packages. Each part contains a fixed resistor with a wiper contact that taps the fixed resistor value at a point determined by a digital code loaded into the controlling serial input register. The resistance between the wiper and either endpoint of the fixed resistor varies linearly with respect to the digital code transferred into the VR latch. Each variable resistor offers a completely programmable value of resistance, between the A terminal and the wiper or the B terminal and the wiper. The fixed A to B terminal resistance of 1 kOhm, 10 kOhm, 50 kOhm or 100 kOhm has a ±1% channel-to-channel matching tolerance with a nominal temperature coefficient of 500 ppm/°C. A unique switching circuit minimizes the high glitch inherent in traditional switched resistor designs avoiding any make-before-break or break-before-make operation. Each VR has its own VR latch that holds its programmed resistance value. These VR latches are updated from an SPI compatible serial-to-parallel shift register that is loaded from a standard 3-wire serial-input digital interface. Ten data bits make up the data word clocked into the serial input register. The data word is decoded where the first two bits determine the address of the VR latch to be loaded, the last eight bits are data. A serial data output pin at the opposite end of the serial register allows simple daisy-chaining in multiple VR applications without additional external decoding logic.

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated